Part Details for CY74FCT162823ETPVCT by Texas Instruments
Overview of CY74FCT162823ETPVCT by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY74FCT162823ETPVCT
CY74FCT162823ETPVCT CAD Models
CY74FCT162823ETPVCT Part Data Attributes
|
CY74FCT162823ETPVCT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CY74FCT162823ETPVCT
Texas Instruments
FCT SERIES, DUAL 9-BIT DRIVER, TRUE OUTPUT, PDSO56
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH CLEAR AND CLOCK ENABLE | |
Family | FCT | |
JESD-30 Code | R-PDSO-G56 | |
Length | 18.415 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 9 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Propagation Delay (tpd) | 8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.79 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for CY74FCT162823ETPVCT
This table gives cross-reference parts and alternative options found for CY74FCT162823ETPVCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT162823ETPVCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS74FCT162823CTPV | FCT SERIES, DUAL 9-BIT DRIVER, TRUE OUTPUT, PDSO56, SSOP-56 | Rochester Electronics LLC | CY74FCT162823ETPVCT vs QS74FCT162823CTPV |
IDT74FCT162823CTPV8 | Bus Driver, FCT Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56, SSOP-56 | Integrated Device Technology Inc | CY74FCT162823ETPVCT vs IDT74FCT162823CTPV8 |
QS74FCT162823CTPV | Bus Driver, FCT Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56, SSOP-56 | Quality Semiconductor Inc | CY74FCT162823ETPVCT vs QS74FCT162823CTPV |
74FCT162823CTPV | Bus Driver, FCT Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56, SSOP-56 | Integrated Device Technology Inc | CY74FCT162823ETPVCT vs 74FCT162823CTPV |
CY74FCT162823BTPVCT | Bus Driver, FCT Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56, 0.300 INCH, SSOP-56 | Cypress Semiconductor | CY74FCT162823ETPVCT vs CY74FCT162823BTPVCT |
PI74FCT162823BTVX | Bus Driver, FCT Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 | Pericom Semiconductor Corporation | CY74FCT162823ETPVCT vs PI74FCT162823BTVX |
CD74FCT162823DTSM | Bus Driver, FCT Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56 | Harris Semiconductor | CY74FCT162823ETPVCT vs CD74FCT162823DTSM |
CD74FCT162823ETSM | Bus Driver, FCT Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56 | Harris Semiconductor | CY74FCT162823ETPVCT vs CD74FCT162823ETSM |
IDT74FCT162823BTPV | Bus Driver, FCT Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56, SSOP-56 | Integrated Device Technology Inc | CY74FCT162823ETPVCT vs IDT74FCT162823BTPV |
IDT74FCT162823ETPVT/R | Bus Driver, FCT Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56, 0.025 INCH PITCH, SSOP-56 | Integrated Device Technology Inc | CY74FCT162823ETPVCT vs IDT74FCT162823ETPVT/R |