Logic
CY74FCT162646CTPVC
Description: FCT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 0.300 INCH, GREEN, PLASTIC, SSOP-56

Overview of CY74FCT162646CTPVC by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CY74FCT162646CTPVC by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY74FCT162646CTPVC by Rochester Electronics LLC

CY74FCT162646CTPVC
Rochester Electronics LLC
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
Part Package Code
SSOP
Package Description
SSOP,
Pin Count
56
Reach Compliance Code
unknown
Family
FCT
JESD-30 Code
R-PDSO-G56
JESD-609 Code
e4
Length
18.415 mm
Logic IC Type
REGISTERED BUS TRANSCEIVER
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
2
Number of Ports
2
Number of Terminals
56
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
5.7 ns
Seated Height-Max
2.79 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.49 mm
Want to compare parts?
  1. CY74FCT162646CTPVC
    Rochester Electronics LLC
    FCT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 0.300 INCH, GREEN, PLASTIC, SSOP-56
    VS

Alternate Parts for CY74FCT162646CTPVC

This table gives cross-reference parts and alternative options found for CY74FCT162646CTPVC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT162646CTPVC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT74FCT162646CTPV Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, SSOP-56 Integrated Device Technology Inc CY74FCT162646CTPVC vs IDT74FCT162646CTPV
IDT74FCT162646CTPV8 Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, SSOP-56 Integrated Device Technology Inc CY74FCT162646CTPVC vs IDT74FCT162646CTPV8
74FCT162646CTPV SSOP-56, Tube Integrated Device Technology Inc CY74FCT162646CTPVC vs 74FCT162646CTPV
CY74FCT162646CTPVC Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.300 INCH, 0.025 INCH PITCH, SSOP-56 Cypress Semiconductor CY74FCT162646CTPVC vs CY74FCT162646CTPVC
CY74FCT162646CTPVC 16-Bit Bus Transceivers and Registers with 3-State Outputs 56-SSOP -40 to 85 Texas Instruments CY74FCT162646CTPVC vs CY74FCT162646CTPVC
74FCT162646CTPV8 SSOP-56, Reel Integrated Device Technology Inc CY74FCT162646CTPVC vs 74FCT162646CTPV8
74FCT162646CTPVCT FCT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 0.300 INCH, GREEN, PLASTIC, SSOP-56 Rochester Electronics LLC CY74FCT162646CTPVC vs 74FCT162646CTPVCT
FCT162646CTPVCTG4 FCT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 0.300 INCH, GREEN, PLASTIC, SSOP-56 Texas Instruments CY74FCT162646CTPVC vs FCT162646CTPVCTG4
Part Number Description Manufacturer Compare
FCT162646CTPVCTG4 FCT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 0.300 INCH, GREEN, PLASTIC, SSOP-56 Texas Instruments CY74FCT162646CTPVC vs FCT162646CTPVCTG4
74FCT162646CTPV SSOP-56, Tube Integrated Device Technology Inc CY74FCT162646CTPVC vs 74FCT162646CTPV
CY74FCT162646CTPVC 16-Bit Bus Transceivers and Registers with 3-State Outputs 56-SSOP -40 to 85 Texas Instruments CY74FCT162646CTPVC vs CY74FCT162646CTPVC
74FCT162646CTPV8 SSOP-56, Reel Integrated Device Technology Inc CY74FCT162646CTPVC vs 74FCT162646CTPV8
IDT74FCT162646CTPV Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, SSOP-56 Integrated Device Technology Inc CY74FCT162646CTPVC vs IDT74FCT162646CTPV
PI74FCT162646CTV Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 Pericom Semiconductor Corporation CY74FCT162646CTPVC vs PI74FCT162646CTV
74FCT162646CTPVCT FCT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 0.300 INCH, GREEN, PLASTIC, SSOP-56 Rochester Electronics LLC CY74FCT162646CTPVC vs 74FCT162646CTPVCT
IDT74FCT162646CTPV8 Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, SSOP-56 Integrated Device Technology Inc CY74FCT162646CTPVC vs IDT74FCT162646CTPV8

Related Parts for CY74FCT162646CTPVC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY74FCT162646CTPVC by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY74FCT162646CTPVC by Rochester Electronics LLC

  • Please alert me when CY74FCT162646CTPVC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CY74FCT162646CTPVC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY74FCT162646CTPVC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CY74FCT162646CTPVC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY74FCT162646CTPVC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY74FCT162646CTPVC by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: