Part Details for CY74FCT162646ATPVC by Rochester Electronics LLC
Overview of CY74FCT162646ATPVC by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY74FCT162646ATPVC
CY74FCT162646ATPVC CAD Models
CY74FCT162646ATPVC Part Data Attributes
|
CY74FCT162646ATPVC
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CY74FCT162646ATPVC
Rochester Electronics LLC
FCT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 0.300 INCH, GREEN, PLASTIC, SSOP-56
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SSOP | |
Package Description | SSOP, | |
Pin Count | 56 | |
Reach Compliance Code | unknown | |
Family | FCT | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e4 | |
Length | 18.415 mm | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 6.3 ns | |
Seated Height-Max | 2.79 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.49 mm |
Alternate Parts for CY74FCT162646ATPVC
This table gives cross-reference parts and alternative options found for CY74FCT162646ATPVC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT162646ATPVC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74FCT162646ATPV8 | SSOP-56, Reel | Integrated Device Technology Inc | CY74FCT162646ATPVC vs 74FCT162646ATPV8 |
CD74FCT162646ATSM | Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56 | Harris Semiconductor | CY74FCT162646ATPVC vs CD74FCT162646ATSM |
CD74FCT162646ATSM | FCT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56 | Rochester Electronics LLC | CY74FCT162646ATPVC vs CD74FCT162646ATSM |
IDT74FCT162646ATPV8 | Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, SSOP-56 | Integrated Device Technology Inc | CY74FCT162646ATPVC vs IDT74FCT162646ATPV8 |
74FCT162646ATPV | SSOP-56, Tube | Integrated Device Technology Inc | CY74FCT162646ATPVC vs 74FCT162646ATPV |
CY74FCT162646ATPVC | 16-Bit Bus Transceivers and Registers with 3-State Outputs 56-SSOP -40 to 85 | Texas Instruments | CY74FCT162646ATPVC vs CY74FCT162646ATPVC |
QS74FCT162646ATPV | FCT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, SSOP-56 | Rochester Electronics LLC | CY74FCT162646ATPVC vs QS74FCT162646ATPV |
IDT74FCT162646ATPV | Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, SSOP-56 | Integrated Device Technology Inc | CY74FCT162646ATPVC vs IDT74FCT162646ATPV |
CY74FCT162646ATPVC | Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.300 INCH, 0.025 INCH PITCH, SSOP-56 | Cypress Semiconductor | CY74FCT162646ATPVC vs CY74FCT162646ATPVC |
PI74FCT162646ATV | Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 | Pericom Semiconductor Corporation | CY74FCT162646ATPVC vs PI74FCT162646ATV |