Part Details for CY74FCT162646ATPAC by Cypress Semiconductor
Overview of CY74FCT162646ATPAC by Cypress Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY74FCT162646ATPAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY74FCT162646ATPAC-428-ND
|
DigiKey | REGISTERED BUS TRANSCEIVER, FCT Min Qty: 187 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1435 In Stock |
|
$1.6100 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 253 |
|
$1.1250 / $3.0000 | Buy Now |
|
Quest Components | Bus Transceiver, Dual, 8 Bit, 56 Pin, Plastic, TSSOP | 202 |
|
$1.4000 / $4.0000 | Buy Now |
|
Rochester Electronics | Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, PDSO56 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1435 |
|
$1.3800 / $1.6300 | Buy Now |
Part Details for CY74FCT162646ATPAC
CY74FCT162646ATPAC CAD Models
CY74FCT162646ATPAC Part Data Attributes:
|
CY74FCT162646ATPAC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY74FCT162646ATPAC
Cypress Semiconductor
Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.240 INCH, 0.0196 INCH PITCH, TSSOP-56
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | 0.240 INCH, 0.0196 INCH PITCH, TSSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | FCT | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Prop. Delay@Nom-Sup | 6.3 ns | |
Propagation Delay (tpd) | 6.3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 6.1 mm |
Alternate Parts for CY74FCT162646ATPAC
This table gives cross-reference parts and alternative options found for CY74FCT162646ATPAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT162646ATPAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74FCT162646ATPA | TSSOP-56, Tube | Integrated Device Technology Inc | CY74FCT162646ATPAC vs 74FCT162646ATPA |
CY74FCT162646ATPAC | FCT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 0.240 INCH, 0.0196 INCH PITCH, TSSOP-56 | Rochester Electronics LLC | CY74FCT162646ATPAC vs CY74FCT162646ATPAC |
CD74FCT162646ATMT | FCT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56 | Rochester Electronics LLC | CY74FCT162646ATPAC vs CD74FCT162646ATMT |
QS74FCT162646ATPA | Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, TSSOP-56 | Quality Semiconductor Inc | CY74FCT162646ATPAC vs QS74FCT162646ATPA |
PI74FCT162646ATA | Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 | Pericom Semiconductor Corporation | CY74FCT162646ATPAC vs PI74FCT162646ATA |
74FCT162646ATPACT | 16-Bit Bus Transceivers and Registers with 3-State Outputs 56-TSSOP -40 to 85 | Texas Instruments | CY74FCT162646ATPAC vs 74FCT162646ATPACT |
IDT74FCT162646ATPA8 | Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, TSSOP-56 | Integrated Device Technology Inc | CY74FCT162646ATPAC vs IDT74FCT162646ATPA8 |