Part Details for CY74FCT162543TPAC by Cypress Semiconductor
Overview of CY74FCT162543TPAC by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY74FCT162543TPAC
CY74FCT162543TPAC CAD Models
CY74FCT162543TPAC Part Data Attributes:
|
CY74FCT162543TPAC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY74FCT162543TPAC
Cypress Semiconductor
Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.240 INCH, 0.0196 INCH PITCH, TSSOP-56
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP56,.3,20 | |
Pin Count | 56 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; MASTER CONTROL FOR LATCH | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | FCT | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 8.5 ns | |
Propagation Delay (tpd) | 12.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.1 mm |
Alternate Parts for CY74FCT162543TPAC
This table gives cross-reference parts and alternative options found for CY74FCT162543TPAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT162543TPAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT74FCT16543CTPVG | Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56 | Renesas Electronics Corporation | CY74FCT162543TPAC vs IDT74FCT16543CTPVG |
74HCT652D,118 | 74HC(T)652 - Octal bus transceiver/register; 3-state SOP 24-Pin | NXP Semiconductors | CY74FCT162543TPAC vs 74HCT652D,118 |
SN74HCT652DWR | Octal Bus Transceivers And Registers With 3-State Outputs 24-SOIC -40 to 85 | Texas Instruments | CY74FCT162543TPAC vs SN74HCT652DWR |
74HCT652D-T | IC HCT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, PLASTIC, SO-24, Bus Driver/Transceiver | NXP Semiconductors | CY74FCT162543TPAC vs 74HCT652D-T |
935051240118 | IC HCT SERIES, OCTAL 1-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, PLASTIC, SO-24, Bus Driver/Transceiver | NXP Semiconductors | CY74FCT162543TPAC vs 935051240118 |
IDT74FCT16543ATPVG | Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56 | Renesas Electronics Corporation | CY74FCT162543TPAC vs IDT74FCT16543ATPVG |
74HCT652N,112 | 74HC(T)652 - Octal bus transceiver/register; 3-state DIP 24-Pin | NXP Semiconductors | CY74FCT162543TPAC vs 74HCT652N,112 |
SN74ABT16543DLR | 16-Bit Registered Transceivers With 3-State Outputs 56-SSOP -40 to 85 | Texas Instruments | CY74FCT162543TPAC vs SN74ABT16543DLR |
CY74FCT16543ATPVC | Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.300 INCH, 0.025 INCH PITCH, SSOP-56 | Cypress Semiconductor | CY74FCT162543TPAC vs CY74FCT16543ATPVC |
SN74ABT16543DGGR | 16-Bit Registered Transceivers With 3-State Outputs 56-TSSOP -40 to 85 | Texas Instruments | CY74FCT162543TPAC vs SN74ABT16543DGGR |