Part Details for CY74FCT162245TPAC by Texas Instruments
Overview of CY74FCT162245TPAC by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY74FCT162245TPAC
CY74FCT162245TPAC CAD Models
CY74FCT162245TPAC Part Data Attributes
|
CY74FCT162245TPAC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CY74FCT162245TPAC
Texas Instruments
FCT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, 0.240 INCH, TSSOP-48
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP48,.3,20 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | FCT | |
JESD-30 Code | R-PDSO-G48 | |
Length | 12.5 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 7 ns | |
Propagation Delay (tpd) | 7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.1 mm |
Alternate Parts for CY74FCT162245TPAC
This table gives cross-reference parts and alternative options found for CY74FCT162245TPAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT162245TPAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FST162245MTD | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 6.10 MM, MO-153, TSSOP-48 | CY74FCT162245TPAC vs FST162245MTD |
74FCT162244TPACTG4 | Texas Instruments | Check for Price | 16-Bit Buffers/Drivers with 3-State Outputs 48-TSSOP -40 to 85 | CY74FCT162245TPAC vs 74FCT162244TPACTG4 |
PI74FCT162H244TAX | Pericom Semiconductor Corporation | Check for Price | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 | CY74FCT162245TPAC vs PI74FCT162H244TAX |
IDT74FCT162244TPAG | Integrated Device Technology Inc | Check for Price | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, GREEN, TSSOP-48 | CY74FCT162245TPAC vs IDT74FCT162244TPAG |
74FCT162244TPACTE4 | Texas Instruments | Check for Price | FCT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, 0.240 INCH, 0.50 MM PITCH, GREEN, PLASTIC, TSSOP-48 | CY74FCT162245TPAC vs 74FCT162244TPACTE4 |
74ABT16245ADGGRG4 | Texas Instruments | Check for Price | 16-Bit Bus Transceivers With 3-State Outputs 48-TSSOP -40 to 85 | CY74FCT162245TPAC vs 74ABT16245ADGGRG4 |
74CBT16244DGGRE4 | Texas Instruments | Check for Price | 16-Bit FET Bus Switch 48-TSSOP -40 to 85 | CY74FCT162245TPAC vs 74CBT16244DGGRE4 |
IDT74FCT162244TPAT/R | Integrated Device Technology Inc | Check for Price | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 6.10 MM, 0.50 MM PITCH, TSSOP-48 | CY74FCT162245TPAC vs IDT74FCT162244TPAT/R |
74FCT16245ETPAGB | Integrated Device Technology Inc | Check for Price | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, GREEN, SSOP-48 | CY74FCT162245TPAC vs 74FCT16245ETPAGB |
N74ABT16244ADGG | NXP Semiconductors | Check for Price | IC ABT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver | CY74FCT162245TPAC vs N74ABT16244ADGG |