CY74FCT162245ATPVCT
Description: FCT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48

Overview of CY74FCT162245ATPVCT by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CY74FCT162245ATPVCT by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY74FCT162245ATPVCT by Texas Instruments

CY74FCT162245ATPVCT
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
SSOP, SSOP48,.4
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Additional Feature
WITH DIRECTION CONTROL
Control Type
COMMON CONTROL
Count Direction
BIDIRECTIONAL
Family
FCT
JESD-30 Code
R-PDSO-G48
Length
15.875 mm
Logic IC Type
BUS TRANSCEIVER
Max I(ol)
0.024 A
Number of Bits
8
Number of Functions
2
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP48,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Prop. Delay@Nom-Sup
4.5 ns
Propagation Delay (tpd)
4.5 ns
Qualification Status
Not Qualified
Seated Height-Max
2.79 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.5 mm
Want to compare parts?
  1. CY74FCT162245ATPVCT
    Texas Instruments
    FCT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48
    VS

Alternate Parts for CY74FCT162245ATPVCT

This table gives cross-reference parts and alternative options found for CY74FCT162245ATPVCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT162245ATPVCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD74FCT162245CTSM Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 Harris Semiconductor CY74FCT162245ATPVCT vs CD74FCT162245CTSM
CY74FCT162245ATPVCR FCT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, 0.300 INCH, GREEN, PLASTIC, SSOP-48 Texas Instruments CY74FCT162245ATPVCT vs CY74FCT162245ATPVCR
CY74FCT162245TPVC Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, 0.025 INCH PITCH, SSOP-48 Cypress Semiconductor CY74FCT162245ATPVCT vs CY74FCT162245TPVC
IDT74FCT162245ATPVG8 Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 Renesas Electronics Corporation CY74FCT162245ATPVCT vs IDT74FCT162245ATPVG8
CY74FCT162245ETPVCT Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, 0.025 INCH PITCH, SSOP-48 Cypress Semiconductor CY74FCT162245ATPVCT vs CY74FCT162245ETPVCT
54FCT162245ATPVG Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 Renesas Electronics Corporation CY74FCT162245ATPVCT vs 54FCT162245ATPVG
74FCT162245ATPVG 16-Bit Bi-Directional Transceiver, SSOP30/Tube Renesas Electronics Corporation CY74FCT162245ATPVCT vs 74FCT162245ATPVG
74FCT162245CTPVCT 16-Bit Bus Transceivers with 3-State Outputs 48-SSOP -40 to 85 Texas Instruments CY74FCT162245ATPVCT vs 74FCT162245CTPVCT
PI74FCT162245ETV Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 Pericom Semiconductor Corporation CY74FCT162245ATPVCT vs PI74FCT162245ETV
54FCT162245ATPVG Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, GREEN, SSOP-48 Integrated Device Technology Inc CY74FCT162245ATPVCT vs 54FCT162245ATPVG
Part Number Description Manufacturer Compare
QS74FCT162245CTPV Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, Quality Semiconductor Inc CY74FCT162245ATPVCT vs QS74FCT162245CTPV
74FCT162245ATPVB Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, SSOP-48 Integrated Device Technology Inc CY74FCT162245ATPVCT vs 74FCT162245ATPVB
74FCT162245CTPVB Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, SSOP-48 Integrated Device Technology Inc CY74FCT162245ATPVCT vs 74FCT162245CTPVB
CY74FCT162245CTPVCR Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, SSOP-48 Cypress Semiconductor CY74FCT162245ATPVCT vs CY74FCT162245CTPVCR
PI74FCT162245MTV Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 Pericom Semiconductor Corporation CY74FCT162245ATPVCT vs PI74FCT162245MTV
CY74FCT162245CTPVC 16-Bit Bus Transceivers with 3-State Outputs 48-SSOP -40 to 85 Texas Instruments CY74FCT162245ATPVCT vs CY74FCT162245CTPVC
PI74FCT162245ATVEX Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 Pericom Semiconductor Corporation CY74FCT162245ATPVCT vs PI74FCT162245ATVEX
74FCT162245CTPVGB Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 Renesas Electronics Corporation CY74FCT162245ATPVCT vs 74FCT162245CTPVGB
PI74FCT162245CTVEX Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 Pericom Semiconductor Corporation CY74FCT162245ATPVCT vs PI74FCT162245CTVEX
FCT162245CTPVCTG4 FCT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, 0.300 INCH, GREEN, PLASTIC, SSOP-48 Texas Instruments CY74FCT162245ATPVCT vs FCT162245CTPVCTG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY74FCT162245ATPVCT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY74FCT162245ATPVCT by Texas Instruments

Select Manufacturer
Which Manufacturer of CY74FCT162245ATPVCT would you like to use for your alert(s)?
  • Please alert me when CY74FCT162245ATPVCT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY74FCT162245ATPVCT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY74FCT162245ATPVCT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY74FCT162245ATPVCT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY74FCT162245ATPVCT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY74FCT162245ATPVCT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: