Part Details for CY74FCT162245ATPVC by Cypress Semiconductor
Overview of CY74FCT162245ATPVC by Cypress Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY74FCT162245ATPVC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY74FCT162245ATPVC-428-ND
|
DigiKey | IC TXRX NON-INVERT 5.5V 48SSOP Min Qty: 204 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
33600 In Stock |
|
$1.4800 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 690 |
|
$0.3150 / $1.1250 | Buy Now |
|
Bristol Electronics | 237 |
|
RFQ | ||
|
Quest Components | Bus Transceiver, Dual, 8 Bit, 48 Pin, Plastic, SSOP | 624 |
|
$1.0954 / $2.3813 | Buy Now |
|
Quest Components | Bus Transceiver, Dual, 8 Bit, 48 Pin, Plastic, SSOP | 552 |
|
$0.3900 / $1.5000 | Buy Now |
|
Quest Components | Bus Transceiver, Dual, 8 Bit, 48 Pin, Plastic, SSOP | 3 |
|
$1.1676 / $1.4595 | Buy Now |
|
Rochester Electronics | CY74FCT162245T 16-Bit Bus Transceivers with 3-State Outputs RoHS: Compliant Status: Obsolete Min Qty: 1 | 33600 |
|
$1.2700 / $1.4900 | Buy Now |
Part Details for CY74FCT162245ATPVC
CY74FCT162245ATPVC CAD Models
CY74FCT162245ATPVC Part Data Attributes
|
CY74FCT162245ATPVC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY74FCT162245ATPVC
Cypress Semiconductor
Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, 0.025 INCH PITCH, SSOP-48
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SSOP | |
Package Description | 0.300 INCH, 0.025 INCH PITCH, SSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | FCT | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 15.875 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Prop. Delay@Nom-Sup | 4.5 ns | |
Propagation Delay (tpd) | 4.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.794 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for CY74FCT162245ATPVC
This table gives cross-reference parts and alternative options found for CY74FCT162245ATPVC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT162245ATPVC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY74FCT162245CTPVCT | FCT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48 | Texas Instruments | CY74FCT162245ATPVC vs CY74FCT162245CTPVCT |
PI74FCT162245ATVEX | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 | Pericom Semiconductor Corporation | CY74FCT162245ATPVC vs PI74FCT162245ATVEX |
74FCT162245ATPVB | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, SSOP-48 | Integrated Device Technology Inc | CY74FCT162245ATPVC vs 74FCT162245ATPVB |
IDT74FCT162245ATPV8 | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, SSOP-48 | Integrated Device Technology Inc | CY74FCT162245ATPVC vs IDT74FCT162245ATPV8 |
CY74FCT162245ETPVC | 16-Bit Bus Transceivers with 3-State Outputs 48-SSOP -40 to 85 | Texas Instruments | CY74FCT162245ATPVC vs CY74FCT162245ETPVC |
CY74FCT162245ATPVC | 16-Bit Bus Transceivers with 3-State Outputs 48-SSOP -40 to 85 | Texas Instruments | CY74FCT162245ATPVC vs CY74FCT162245ATPVC |
74FCT162245CTPVG8 | 16-Bit Bi-Directional Transceiver, SSOP0/Reel | Renesas Electronics Corporation | CY74FCT162245ATPVC vs 74FCT162245CTPVG8 |
74FCT162245CTPVG | SSOP-48, Tube | Integrated Device Technology Inc | CY74FCT162245ATPVC vs 74FCT162245CTPVG |
CY74FCT162245CTPVCR | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, SSOP-48 | Cypress Semiconductor | CY74FCT162245ATPVC vs CY74FCT162245CTPVCR |
74FCT162245CTPVB | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, SSOP-48 | Integrated Device Technology Inc | CY74FCT162245ATPVC vs 74FCT162245CTPVB |