Part Details for CY74FCT162240CTPACT by Cypress Semiconductor
Overview of CY74FCT162240CTPACT by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY74FCT162240CTPACT
CY74FCT162240CTPACT CAD Models
CY74FCT162240CTPACT Part Data Attributes
|
CY74FCT162240CTPACT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY74FCT162240CTPACT
Cypress Semiconductor
Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, 0.240 INCH, TSSOP-48
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | FCT | |
JESD-30 Code | R-PDSO-G48 | |
Length | 12.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 4.3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm |
Alternate Parts for CY74FCT162240CTPACT
This table gives cross-reference parts and alternative options found for CY74FCT162240CTPACT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT162240CTPACT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY74FCT162240ETPAC | Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, 0.240 INCH, 0.0196 INCH PITCH, TSSOP-48 | Cypress Semiconductor | CY74FCT162240CTPACT vs CY74FCT162240ETPAC |
CY74FCT162240ETPACT | Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, 0.240 INCH, 0.0196 INCH PITCH, TSSOP-48 | Cypress Semiconductor | CY74FCT162240CTPACT vs CY74FCT162240ETPACT |