Part Details for CY74FCT158CTSOC by Cypress Semiconductor
Overview of CY74FCT158CTSOC by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY74FCT158CTSOC
CY74FCT158CTSOC CAD Models
CY74FCT158CTSOC Part Data Attributes
|
CY74FCT158CTSOC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY74FCT158CTSOC
Cypress Semiconductor
Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, PDSO16, 0.300 INCH, PLASTIC, SOIC-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.4 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | FCT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.064 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 4.8 ns | |
Propagation Delay (tpd) | 5.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.667 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for CY74FCT158CTSOC
This table gives cross-reference parts and alternative options found for CY74FCT158CTSOC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT158CTSOC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS54FCT158CTSO | Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, PDSO16, | Quality Semiconductor Inc | CY74FCT158CTSOC vs QS54FCT158CTSO |
IDTQS74FCT158ATSO8 | Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, PDSO16, SOIC-16 | Integrated Device Technology Inc | CY74FCT158CTSOC vs IDTQS74FCT158ATSO8 |
P74FCT158TSO | Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 | Pyramid Semiconductor Corporation | CY74FCT158CTSOC vs P74FCT158TSO |
IDT74FCT158CTSOG | Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, 0.300 INCH, SOIC-16 | Integrated Device Technology Inc | CY74FCT158CTSOC vs IDT74FCT158CTSOG |
IDT74FCT158ATSO | Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, 0.300 INCH, SOIC-16 | Integrated Device Technology Inc | CY74FCT158CTSOC vs IDT74FCT158ATSO |
IDT74FCT158ATSOG | Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, 0.300 INCH, SOIC-16 | Integrated Device Technology Inc | CY74FCT158CTSOC vs IDT74FCT158ATSOG |
QS54FCT158TSOB | Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, PDSO16, | Quality Semiconductor Inc | CY74FCT158CTSOC vs QS54FCT158TSOB |
QS74FCT158CTSOB | Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, PDSO16, | Quality Semiconductor Inc | CY74FCT158CTSOC vs QS74FCT158CTSOB |
IDTQS74FCT158CTSO8 | Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, PDSO16, SOIC-16 | Integrated Device Technology Inc | CY74FCT158CTSOC vs IDTQS74FCT158CTSO8 |
QS54FCT158ATSOB | Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, PDSO16, | Quality Semiconductor Inc | CY74FCT158CTSOC vs QS54FCT158ATSOB |