-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad 2-Input Multiplexer 16-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY74FCT157CTSOCT-ND
|
DigiKey | IC MULTIPLEXER 4 X 2:1 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
28005 In Stock |
|
$0.8800 | Buy Now |
DISTI #
296-31625-1-ND
|
DigiKey | IC MULTIPLEXER 4 X 2:1 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
1830 In Stock |
|
$0.7701 / $1.8200 | Buy Now |
DISTI #
595-CY74FCT157CTSOCT
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers Quad 2-Input Multiplexer RoHS: Compliant | 0 |
|
$0.7700 / $1.8200 | Order Now |
|
Rochester Electronics | CY74FCT157T Quad 2-Input Multiplexer RoHS: Compliant Status: Active Min Qty: 1 | 28005 |
|
$0.7562 / $0.8896 | Buy Now |
|
Ameya Holding Limited | IC QUAD 2IN MUX TRI-ST 16-SOIC | 5950 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY74FCT157CTSOCT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CY74FCT157CTSOCT
Texas Instruments
Quad 2-Input Multiplexer 16-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | FCT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.2 mA | |
Prop. Delay@Nom-Sup | 5.8 ns | |
Propagation Delay (tpd) | 4.3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for CY74FCT157CTSOCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT157CTSOCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY74FCT157CTSOCE4 | FCT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, GREEN, SOIC-16 | Texas Instruments | CY74FCT157CTSOCT vs CY74FCT157CTSOCE4 |
74FCT157CTSOG | Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, 0.300 INCH, GREEN, SOIC-16 | Integrated Device Technology Inc | CY74FCT157CTSOCT vs 74FCT157CTSOG |
QS74FCT157CTSO | Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, | Quality Semiconductor Inc | CY74FCT157CTSOCT vs QS74FCT157CTSO |
CY74FCT157CTSOCG4 | FCT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, GREEN, SOIC-16 | Texas Instruments | CY74FCT157CTSOCT vs CY74FCT157CTSOCG4 |
CD74FCT157CTNM96 | Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16 | Harris Semiconductor | CY74FCT157CTSOCT vs CD74FCT157CTNM96 |
CY74FCT157CTSOCTG4 | FCT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, GREEN, SOIC-16 | Texas Instruments | CY74FCT157CTSOCT vs CY74FCT157CTSOCTG4 |
IDT74FCT157CTSO | Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, 0.300 INCH, SOIC-16 | Integrated Device Technology Inc | CY74FCT157CTSOCT vs IDT74FCT157CTSO |
CD74FCT157CTM | Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16 | Harris Semiconductor | CY74FCT157CTSOCT vs CD74FCT157CTM |
IDT74FCT157CTSOG8 | Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, 0.300 INCH, GREEN, SOIC-16 | Integrated Device Technology Inc | CY74FCT157CTSOCT vs IDT74FCT157CTSOG8 |
CY74FCT157CTSOCTE4 | FCT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, GREEN, SOIC-16 | Texas Instruments | CY74FCT157CTSOCT vs CY74FCT157CTSOCTE4 |