Part Details for CY74FCT138TQCTG4 by Texas Instruments
Overview of CY74FCT138TQCTG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for CY74FCT138TQCTG4
CY74FCT138TQCTG4 CAD Models
CY74FCT138TQCTG4 Part Data Attributes
|
CY74FCT138TQCTG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CY74FCT138TQCTG4
Texas Instruments
FCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, QSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SSOP, SSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 3 ENABLE INPUTS | |
Family | FCT | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for CY74FCT138TQCTG4
This table gives cross-reference parts and alternative options found for CY74FCT138TQCTG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT138TQCTG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY74FCT138ATQC | FCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16 | Texas Instruments | CY74FCT138TQCTG4 vs CY74FCT138ATQC |
CY74FCT138CTQCTG4 | FCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, QSOP-16 | Texas Instruments | CY74FCT138TQCTG4 vs CY74FCT138CTQCTG4 |
PI74FCT138TQX | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, QSOP-16 | Pericom Semiconductor Corporation | CY74FCT138TQCTG4 vs PI74FCT138TQX |
CY74FCT138CTQC | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, QSOP-16 | Cypress Semiconductor | CY74FCT138TQCTG4 vs CY74FCT138CTQC |
CY74FCT138CTQCTE4 | 1-of-8 Decoder 16-SSOP -40 to 85 | Texas Instruments | CY74FCT138TQCTG4 vs CY74FCT138CTQCTE4 |
CY74FCT138ATQCTE4 | FCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, QSOP-16 | Texas Instruments | CY74FCT138TQCTG4 vs CY74FCT138ATQCTE4 |
CY74FCT138ATQC | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, QSOP-16 | Cypress Semiconductor | CY74FCT138TQCTG4 vs CY74FCT138ATQC |
CY74FCT138CTQC | FCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16 | Texas Instruments | CY74FCT138TQCTG4 vs CY74FCT138CTQC |
CY74FCT138TQCT | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, QSOP-16 | Cypress Semiconductor | CY74FCT138TQCTG4 vs CY74FCT138TQCT |