Part Details for CY74FCT138ATSOCTE4 by Texas Instruments
Overview of CY74FCT138ATSOCTE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY74FCT138ATSOCTE4
CY74FCT138ATSOCTE4 CAD Models
CY74FCT138ATSOCTE4 Part Data Attributes
|
CY74FCT138ATSOCTE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CY74FCT138ATSOCTE4
Texas Instruments
FCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.4 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 3 ENABLE INPUTS | |
Family | FCT | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 5.8 ns | |
Propagation Delay (tpd) | 5.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for CY74FCT138ATSOCTE4
This table gives cross-reference parts and alternative options found for CY74FCT138ATSOCTE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT138ATSOCTE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY74FCT138ATSOCE4 | FCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, SOIC-16 | Texas Instruments | CY74FCT138ATSOCTE4 vs CY74FCT138ATSOCE4 |
IDT74FCT138ATSOG | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, SOIC-16 | Integrated Device Technology Inc | CY74FCT138ATSOCTE4 vs IDT74FCT138ATSOG |
QS74FCT138ATQB | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, | Quality Semiconductor Inc | CY74FCT138ATSOCTE4 vs QS74FCT138ATQB |
PI74FCT138ATWX | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | Pericom Semiconductor Corporation | CY74FCT138ATSOCTE4 vs PI74FCT138ATWX |
CY74FCT138ATSOCTG4 | FCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, SOIC-16 | Texas Instruments | CY74FCT138ATSOCTE4 vs CY74FCT138ATSOCTG4 |
IDT74FCT138ATDCG | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, SOIC-16 | Integrated Device Technology Inc | CY74FCT138ATSOCTE4 vs IDT74FCT138ATDCG |
PI74FCT138ATQX | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, QSOP-16 | Pericom Semiconductor Corporation | CY74FCT138ATSOCTE4 vs PI74FCT138ATQX |
QS74FCT138ATS1 | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, | Quality Semiconductor Inc | CY74FCT138ATSOCTE4 vs QS74FCT138ATS1 |
P74FCT138ASO | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 | Pyramid Semiconductor Corporation | CY74FCT138ATSOCTE4 vs P74FCT138ASO |
PI74FCT138ATQ | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, QSOP-16 | Pericom Semiconductor Corporation | CY74FCT138ATSOCTE4 vs PI74FCT138ATQ |