Part Details for CY74FCT138ATPC by Cypress Semiconductor
Overview of CY74FCT138ATPC by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY74FCT138ATPC
CY74FCT138ATPC CAD Models
CY74FCT138ATPC Part Data Attributes
|
CY74FCT138ATPC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY74FCT138ATPC
Cypress Semiconductor
Decoder/Driver, FCT Series, Inverted Output, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 3 ENABLE INPUTS | |
Family | FCT | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.177 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.064 A | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 5.8 ns | |
Propagation Delay (tpd) | 5.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.826 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CY74FCT138ATPC
This table gives cross-reference parts and alternative options found for CY74FCT138ATPC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT138ATPC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74FCT138APC | IC FCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, 0.300 INCH, PLASTIC, DIP-16, Decoder/Driver | National Semiconductor Corporation | CY74FCT138ATPC vs 74FCT138APC |
IDT74FCT138ATP | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDIP16, PLASTIC, DIP-16 | Integrated Device Technology Inc | CY74FCT138ATPC vs IDT74FCT138ATP |
5962-9223306MEA | Decoder/Driver, FCT Series, Inverted Output, CMOS, CDIP16, 0.300 INCH, CERDIP-16 | e2v technologies | CY74FCT138ATPC vs 5962-9223306MEA |
P54FCT138CTDM | Decoder/Driver, FCT Series, Inverted Output, CMOS, CDIP16, 0.300 INCH, HERMETIC SEALED, CERDIP-16 | Pyramid Semiconductor Corporation | CY74FCT138ATPC vs P54FCT138CTDM |
IDT54FCT138CTDB | Decoder/Driver, FCT Series, Inverted Output, CMOS, CDIP16, CERAMIC, DIP-16 | Integrated Device Technology Inc | CY74FCT138ATPC vs IDT54FCT138CTDB |
5962-9223306MEX | Decoder/Driver, FCT Series, Inverted Output, CMOS, CDIP16, 0.300 INCH, CERDIP-16 | e2v technologies | CY74FCT138ATPC vs 5962-9223306MEX |
IDT74FCT138AD | Decoder/Driver, FCT Series, Inverted Output, CMOS, CDIP16, 0.300 INCH, CERDIP-16 | Integrated Device Technology Inc | CY74FCT138ATPC vs IDT74FCT138AD |
CY74FCT138ATDC | Decoder/Driver, FCT Series, Inverted Output, CMOS, CDIP16, 0.300 INCH, CERDIP-16 | Cypress Semiconductor | CY74FCT138ATPC vs CY74FCT138ATDC |
P54FCT138CDM | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Pyramid Semiconductor Corporation | CY74FCT138ATPC vs P54FCT138CDM |
CY54FCT138CTDMB | Decoder/Driver, FCT Series, Inverted Output, CMOS, CDIP16, 0.300 INCH, CERDIP-16 | Cypress Semiconductor | CY74FCT138ATPC vs CY54FCT138CTDMB |