Memory
CY62256VNLL-70ZXA
Description: Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 8 X 13.40 MM, LEAD FREE, TSOP1-28

Overview of CY62256VNLL-70ZXA by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CY62256VNLL-70ZXA by Cypress Semiconductor

Part # Manufacturer Description Stock Price Buy
Rochester Electronics Standard SRAM, 32KX8, 70ns PDSO28 ' RoHS: Compliant Status: Obsolete Min Qty: 1 234
  • 1 $2.5900
  • 25 $2.5400
  • 100 $2.4400
  • 500 $2.3300
  • 1,000 $2.2000
$2.2000 / $2.5900 Buy Now

CAD Models for CY62256VNLL-70ZXA by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY62256VNLL-70ZXA by Cypress Semiconductor

CY62256VNLL-70ZXA
Cypress Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
TSOP
Package Description
8 X 13.40 MM, LEAD FREE, TSOP1-28
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
70 ns
I/O Type
COMMON
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e4
Length
11.8 mm
Memory Density
262144 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
28
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
32KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Equivalence Code
TSSOP28,.53,22
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Standby Current-Max
0.000006 A
Standby Voltage-Min
1.4 V
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.55 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
20
Width
8 mm
Want to compare parts?
  1. CY62256VNLL-70ZXA
    Cypress Semiconductor
    Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 8 X 13.40 MM, LEAD FREE, TSOP1-28
    VS

Alternate Parts for CY62256VNLL-70ZXA

This table gives cross-reference parts and alternative options found for CY62256VNLL-70ZXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY62256VNLL-70ZXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY62256VL-70ZIT Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, TSOP1-28 Cypress Semiconductor CY62256VNLL-70ZXA vs CY62256VL-70ZIT
HY62UT08081E-DT70C Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 SK Hynix Inc CY62256VNLL-70ZXA vs HY62UT08081E-DT70C
CY62256V-70ZC Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, TSOP1-28 Cypress Semiconductor CY62256VNLL-70ZXA vs CY62256V-70ZC
CY62256V-70ZCT Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, TSOP-28 Cypress Semiconductor CY62256VNLL-70ZXA vs CY62256V-70ZCT
CY62256VNLL-70ZXET Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 8 X 13.40 MM, LEAD FREE, TSOP1-28 Cypress Semiconductor CY62256VNLL-70ZXA vs CY62256VNLL-70ZXET
CY62256VNLL-70ZXCT Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 8 X 13.40 MM, LEAD FREE, TSOP1-28 Cypress Semiconductor CY62256VNLL-70ZXA vs CY62256VNLL-70ZXCT
HY62VT08081E-DT70E Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 SK Hynix Inc CY62256VNLL-70ZXA vs HY62VT08081E-DT70E
CY62256VNLL-70ZXC Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 8 X 13.40 MM, LEAD FREE, TSOP1-28 Cypress Semiconductor CY62256VNLL-70ZXA vs CY62256VNLL-70ZXC
CY62256VL-70ZI Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, TSOP1-28 Cypress Semiconductor CY62256VNLL-70ZXA vs CY62256VL-70ZI
CY62256VNLL-70ZIT Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 Cypress Semiconductor CY62256VNLL-70ZXA vs CY62256VNLL-70ZIT
Part Number Description Manufacturer Compare
CY62256VLL-70ZI Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 Cypress Semiconductor CY62256VNLL-70ZXA vs CY62256VLL-70ZI
CY62256VNLL-70ZXC Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 8 X 13.40 MM, LEAD FREE, TSOP1-28 Cypress Semiconductor CY62256VNLL-70ZXA vs CY62256VNLL-70ZXC
HY62VT08081E-DT70E Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 SK Hynix Inc CY62256VNLL-70ZXA vs HY62VT08081E-DT70E
K6T0808V1D-TB70 Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 Samsung Semiconductor CY62256VNLL-70ZXA vs K6T0808V1D-TB70
CY62256VLL-70ZET Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 Cypress Semiconductor CY62256VNLL-70ZXA vs CY62256VLL-70ZET
K6T0808U1D-TF70 Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 Samsung Semiconductor CY62256VNLL-70ZXA vs K6T0808U1D-TF70
CY62256VNLL-70ZXI Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 8 X 13.40 MM, LEAD FREE, TSOP1-28 Cypress Semiconductor CY62256VNLL-70ZXA vs CY62256VNLL-70ZXI
KM62V256DLTGI-7L Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 Samsung Semiconductor CY62256VNLL-70ZXA vs KM62V256DLTGI-7L
HY62WT08081E-DT70C Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, TSOP1-28 SK Hynix Inc CY62256VNLL-70ZXA vs HY62WT08081E-DT70C
CY62256VLL-70ZXCT Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 8 X 13.40 MM, LEAD FREE, TSOP1-28 Cypress Semiconductor CY62256VNLL-70ZXA vs CY62256VLL-70ZXCT

Related Parts for CY62256VNLL-70ZXA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY62256VNLL-70ZXA by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY62256VNLL-70ZXA by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY62256VNLL-70ZXA would you like to use for your alert(s)?
  • Please alert me when CY62256VNLL-70ZXA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY62256VNLL-70ZXA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY62256VNLL-70ZXA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY62256VNLL-70ZXA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY62256VNLL-70ZXA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY62256VNLL-70ZXA by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: