Part Details for CY62256NLL-70ZXIT by Cypress Semiconductor
Overview of CY62256NLL-70ZXIT by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY62256NLL-70ZXIT
CY62256NLL-70ZXIT CAD Models
CY62256NLL-70ZXIT Part Data Attributes
|
CY62256NLL-70ZXIT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY62256NLL-70ZXIT
Cypress Semiconductor
Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 8 X 13.40 MM, LEAD FREE, TSOP1-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | TSOP | |
Package Description | TSOP1, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 11.8 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.55 mm | |
Terminal Position | DUAL | |
Width | 8 mm |
Alternate Parts for CY62256NLL-70ZXIT
This table gives cross-reference parts and alternative options found for CY62256NLL-70ZXIT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY62256NLL-70ZXIT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPD43256BGW-70L-9JL-A | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 8 X 13.40 MM, 0.55 MM PITCH, PLASTIC, TSOP1-28 | NEC Electronics Group | CY62256NLL-70ZXIT vs UPD43256BGW-70L-9JL-A |
CY62256-70ZIT | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, TSOP1-28 | Cypress Semiconductor | CY62256NLL-70ZXIT vs CY62256-70ZIT |
CY62256NLL-70ZCT | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 | Cypress Semiconductor | CY62256NLL-70ZXIT vs CY62256NLL-70ZCT |
LH52256CHT-70LL | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 8 X 13 MM, PLASTIC, TSOP1-28 | Sharp Corp | CY62256NLL-70ZXIT vs LH52256CHT-70LL |
KM62256DLTG-7 | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 | Samsung Semiconductor | CY62256NLL-70ZXIT vs KM62256DLTG-7 |
CY62256L-70ZIT | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, TSOP1-28 | Cypress Semiconductor | CY62256NLL-70ZXIT vs CY62256L-70ZIT |
CY62256-70ZCT | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, TSOP1-28 | Cypress Semiconductor | CY62256NLL-70ZXIT vs CY62256-70ZCT |
CY62256NLL-70ZXCT | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 8 X 13.40 MM, LEAD FREE, TSOP1-28 | Cypress Semiconductor | CY62256NLL-70ZXIT vs CY62256NLL-70ZXCT |
CY62256-70ZI | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, TSOP1-28 | Cypress Semiconductor | CY62256NLL-70ZXIT vs CY62256-70ZI |
UPD43256BGW-70X-9JL-A | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 8 X 13.40 MM, LEAD FREE, PLASTIC, TSOP1-28 | NEC Electronics Group | CY62256NLL-70ZXIT vs UPD43256BGW-70X-9JL-A |