Part Details for CY62256NL-70PC by Cypress Semiconductor
Overview of CY62256NL-70PC by Cypress Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY62256NL-70PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY62256NL-70PC-ND
|
DigiKey | IC SRAM 256KBIT PARALLEL 28DIP Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
|
Rochester Electronics | Standard SRAM, 32KX8, 70ns PDIP28 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1 |
|
$1.4300 / $1.6800 | Buy Now |
Part Details for CY62256NL-70PC
CY62256NL-70PC CAD Models
CY62256NL-70PC Part Data Attributes
|
CY62256NL-70PC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY62256NL-70PC
Cypress Semiconductor
Standard SRAM, 32KX8, 70ns, CMOS, PDIP28, 0.600 INCH, MS-011, DIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, MS-011, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 36.322 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Standby Current-Max | 0.00005 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for CY62256NL-70PC
This table gives cross-reference parts and alternative options found for CY62256NL-70PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY62256NL-70PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KM62256BL-7L | Standard SRAM, 32KX8, 70ns, CMOS | Samsung Semiconductor | CY62256NL-70PC vs KM62256BL-7L |
CY62256LL-70PC | Standard SRAM, 32KX8, 70ns, CMOS, PDIP28, 0.600 INCH, MS-020, DIP-28 | Cypress Semiconductor | CY62256NL-70PC vs CY62256LL-70PC |
SRM2B256SLCX70 | Standard SRAM, 32KX8, 120ns, CMOS, PDIP28 | Epson Electronics America Inc | CY62256NL-70PC vs SRM2B256SLCX70 |
KM62256BLPI-7L | Standard SRAM, 32KX8, 70ns, CMOS, PDIP28, 0.600 INCH, DIP-28 | Samsung Semiconductor | CY62256NL-70PC vs KM62256BLPI-7L |
SRM2B256SLCT70 | Standard SRAM, 32KX8, 70ns, CMOS, PDIP28, PLASTIC, DIP2-28 | Seiko Epson Corporation | CY62256NL-70PC vs SRM2B256SLCT70 |
CY62256LL-70PXC | Standard SRAM, 32KX8, 70ns, CMOS, PDIP28, 0.600 INCH, LEAD FREE, MS-020, DIP-28 | Cypress Semiconductor | CY62256NL-70PC vs CY62256LL-70PXC |
SRM2B256SLCT70 | 32KX8 STANDARD SRAM, 70ns, PDIP28, PLASTIC, DIP2-28 | Epson Electronics America Inc | CY62256NL-70PC vs SRM2B256SLCT70 |
U62256ADC07LL | Standard SRAM, 32KX8, 70ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Alliance Memory Inc | CY62256NL-70PC vs U62256ADC07LL |
MB84256C-70LP | 32KX8 STANDARD SRAM, 70ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | FUJITSU Limited | CY62256NL-70PC vs MB84256C-70LP |
MB84256C-70LP | Standard SRAM, 32KX8, 70ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | FUJITSU Semiconductor Limited | CY62256NL-70PC vs MB84256C-70LP |