Part Details for CY62256-70ZI by Cypress Semiconductor
Overview of CY62256-70ZI by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY62256-70ZI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 62256-70ZI | 22 |
|
$7.5000 / $15.0000 | Buy Now |
Part Details for CY62256-70ZI
CY62256-70ZI CAD Models
CY62256-70ZI Part Data Attributes
|
CY62256-70ZI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY62256-70ZI
Cypress Semiconductor
Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, TSOP1-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | TSOP | |
Package Description | TSOP1, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-PDSO-G28 | |
Length | 11.8 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.55 mm | |
Terminal Position | DUAL | |
Width | 8 mm |
Alternate Parts for CY62256-70ZI
This table gives cross-reference parts and alternative options found for CY62256-70ZI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY62256-70ZI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPD43256BGW-70L-9JL-A | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 8 X 13.40 MM, 0.55 MM PITCH, PLASTIC, TSOP1-28 | NEC Electronics Group | CY62256-70ZI vs UPD43256BGW-70L-9JL-A |
CY62256-70ZIT | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, TSOP1-28 | Cypress Semiconductor | CY62256-70ZI vs CY62256-70ZIT |
CY62256NLL-70ZCT | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 | Cypress Semiconductor | CY62256-70ZI vs CY62256NLL-70ZCT |
CY62256NLL-70ZXIT | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 8 X 13.40 MM, LEAD FREE, TSOP1-28 | Cypress Semiconductor | CY62256-70ZI vs CY62256NLL-70ZXIT |
LH52256CHT-70LL | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 8 X 13 MM, PLASTIC, TSOP1-28 | Sharp Corp | CY62256-70ZI vs LH52256CHT-70LL |
KM62256DLTG-7 | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 | Samsung Semiconductor | CY62256-70ZI vs KM62256DLTG-7 |
CY62256L-70ZIT | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, TSOP1-28 | Cypress Semiconductor | CY62256-70ZI vs CY62256L-70ZIT |
CY62256-70ZCT | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, TSOP1-28 | Cypress Semiconductor | CY62256-70ZI vs CY62256-70ZCT |
CY62256NLL-70ZXCT | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 8 X 13.40 MM, LEAD FREE, TSOP1-28 | Cypress Semiconductor | CY62256-70ZI vs CY62256NLL-70ZXCT |
UPD43256BGW-70X-9JL-A | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 8 X 13.40 MM, LEAD FREE, PLASTIC, TSOP1-28 | NEC Electronics Group | CY62256-70ZI vs UPD43256BGW-70X-9JL-A |