Part Details for CY62167G30-45BVXI by Infineon Technologies AG
Overview of CY62167G30-45BVXI by Infineon Technologies AG
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for CY62167G30-45BVXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y8244
|
Newark | Micropower Srams/Tray Rohs Compliant: Yes |Infineon CY62167G30-45BVXI Min Qty: 4800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
86AK7326
|
Newark | Sram, Asynchronous, 16Mbit, Vfbga-48 Rohs Compliant: Yes |Infineon CY62167G30-45BVXI Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$20.6500 / $27.1000 | Buy Now |
DISTI #
CY62167G30-45BVXI-ND
|
DigiKey | IC SRAM 16MBIT PARALLEL 48VFBGA Min Qty: 1 Lead time: 10 Weeks Container: Tray |
4800 In Stock |
|
$19.9045 / $26.8400 | Buy Now |
DISTI #
CY62167G30-45BVXI
|
Avnet Americas | SRAM Chip Async Single 2.5V/3V 16M-Bit 1M x 16 45ns 48-Pin VFBGA Tray - Trays (Alt: CY62167G30-45BVXI) RoHS: Compliant Min Qty: 58 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 29638 Partner Stock |
|
$10.7756 / $13.0350 | Buy Now |
DISTI #
727-CY62167G30-45BVX
|
Mouser Electronics | SRAM 16Mb MoBL SRAM With ECC RoHS: Compliant | 486 |
|
$19.5200 / $22.7500 | Buy Now |
|
Future Electronics | CY62167 Series 16-Mbit (2 M x 8) 2.2 V 45 ns Static RAM with ECC- VFBGA-48 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Container: Tray | 3800Tray |
|
$19.4100 / $20.3900 | Buy Now |
|
Future Electronics | CY62167 Series 16-Mbit (2 M x 8) 2.2 V 45 ns Static RAM with ECC- VFBGA-48 RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 480 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$19.0300 | Buy Now |
DISTI #
79022003
|
Verical | SRAM Chip Async Single 2.5V/3V/3.3V 16M-bit 1M x 16 45ns 48-Pin VFBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2407 | Americas - 2678 |
|
$18.5859 / $21.9919 | Buy Now |
DISTI #
75723681
|
Verical | SRAM Chip Async Single 2.5V/3V/3.3V 16M-bit 1M x 16 45ns 48-Pin VFBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2213 | Americas - 50 |
|
$31.7500 | Buy Now |
DISTI #
C1S322001159135
|
Chip1Stop | SRAM RoHS: Compliant Container: Tray | 50 |
|
$25.4000 | Buy Now |
Part Details for CY62167G30-45BVXI
CY62167G30-45BVXI CAD Models
CY62167G30-45BVXI Part Data Attributes
|
CY62167G30-45BVXI
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY62167G30-45BVXI
Infineon Technologies AG
Standard SRAM, 1MX16, 45ns, CMOS, PBGA48, VFBGA-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | VFBGA-48 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 45 ns | |
Alternate Memory Width | 8 | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA48,6X8,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Standby Current-Max | 0.000016 A | |
Standby Voltage-Min | 1 V | |
Supply Current-Max | 0.036 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
Alternate Parts for CY62167G30-45BVXI
This table gives cross-reference parts and alternative options found for CY62167G30-45BVXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY62167G30-45BVXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS62WV102416EBLL-45BI | Standard SRAM, 1MX16, 45ns, CMOS, PBGA48, 6 X 8 MM, LEAD FREE, MO-207, VFBGA-48 | Integrated Silicon Solution Inc | CY62167G30-45BVXI vs IS62WV102416EBLL-45BI |
AS6C1616B-45BIN | Standard SRAM, 1MX16, 45ns, CMOS, PBGA48, FBGA-48 | Alliance Memory Inc | CY62167G30-45BVXI vs AS6C1616B-45BIN |
CY62167G30-45BVXAT | Standard SRAM, | Cypress Semiconductor | CY62167G30-45BVXI vs CY62167G30-45BVXAT |
CY62167G30-45BVXAT | Standard SRAM, 1MX16, 45ns, CMOS, PBGA48, VFBGA-48 | Infineon Technologies AG | CY62167G30-45BVXI vs CY62167G30-45BVXAT |
CY62167G30-45BVXA | Standard SRAM, 1MX16, 45ns, CMOS, PBGA48, VFBGA-48 | Infineon Technologies AG | CY62167G30-45BVXI vs CY62167G30-45BVXA |
AS6C1616B-45BINTR | Standard SRAM, 1MX16, 45ns, CMOS, PBGA48, FBGA-48 | Alliance Memory Inc | CY62167G30-45BVXI vs AS6C1616B-45BINTR |
IS62WV102416EBLL-45BLI | Standard SRAM, 1MX16, 45ns, CMOS, PBGA48, 6 X 8 MM, LEAD FREE, MO-207, VFBGA-48 | Integrated Silicon Solution Inc | CY62167G30-45BVXI vs IS62WV102416EBLL-45BLI |
CY62167G30-45BVXIT | Standard SRAM, 1MX16, 45ns, CMOS, PBGA48, VFBGA-48 | Infineon Technologies AG | CY62167G30-45BVXI vs CY62167G30-45BVXIT |