Part Details for CY62157DV20L-55BVI by Cypress Semiconductor
Overview of CY62157DV20L-55BVI by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY62157DV20L-55BVI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | SLOW 2.0V SUPER LOW POWER 512K X 16 SRAM ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1889 |
|
$3.7200 / $4.3800 | Buy Now |
Part Details for CY62157DV20L-55BVI
CY62157DV20L-55BVI CAD Models
CY62157DV20L-55BVI Part Data Attributes
|
CY62157DV20L-55BVI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY62157DV20L-55BVI
Cypress Semiconductor
Standard SRAM, 512KX16, 55ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, VFBGA-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | 6 X 8 MM, 1 MM HEIGHT, VFBGA-48 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e0 | |
Length | 8 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA48,6X8,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Standby Current-Max | 0.00001 A | |
Standby Voltage-Min | 1 V | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 2.2 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm |
Alternate Parts for CY62157DV20L-55BVI
This table gives cross-reference parts and alternative options found for CY62157DV20L-55BVI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY62157DV20L-55BVI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HY62QF16804A-SM10C | Standard SRAM, 512KX16, 100ns, CMOS, PBGA48, MICRO, BGA-48 | SK Hynix Inc | CY62157DV20L-55BVI vs HY62QF16804A-SM10C |
K6F8016S6A-EF70 | Standard SRAM, 512KX16, 70ns, CMOS, PBGA48, 7 X 9 MM, 0.75 MM PITCH, TBGA-48 | Samsung Semiconductor | CY62157DV20L-55BVI vs K6F8016S6A-EF70 |
CY62157CV30LL-55BAI | Standard SRAM, 512KX16, 55ns, CMOS, PBGA48, 6 X 10 MM, 1.20 MM HEIGHT, FBGA-48 | Cypress Semiconductor | CY62157DV20L-55BVI vs CY62157CV30LL-55BAI |
HY62UF16803ASLM-85I | Standard SRAM, 512KX16, 85ns, CMOS, PBGA48, MICRO, BGA-48 | SK Hynix Inc | CY62157DV20L-55BVI vs HY62UF16803ASLM-85I |
CY62157DV30LL-55BVIT | Standard SRAM, 512KX16, 55ns, CMOS, PBGA48 | Cypress Semiconductor | CY62157DV20L-55BVI vs CY62157DV30LL-55BVIT |
HY62UF16803ASLM-70I | Standard SRAM, 512KX16, 70ns, CMOS, PBGA48, MICRO, BGA-48 | SK Hynix Inc | CY62157DV20L-55BVI vs HY62UF16803ASLM-70I |
HM62V16512LBPI-5SL | Standard SRAM, 512KX16, 55ns, CMOS, PBGA48, 0.75 MM PITCH, CSP-48 | Hitachi Ltd | CY62157DV20L-55BVI vs HM62V16512LBPI-5SL |
HY62UF16806B-DF55C | Standard SRAM, 512KX16, 55ns, CMOS, PBGA48, FBGA-48 | SK Hynix Inc | CY62157DV20L-55BVI vs HY62UF16806B-DF55C |
HY62SF16804B-SF70C | Standard SRAM, 512KX16, 70ns, CMOS, PBGA48, FBGA-48 | SK Hynix Inc | CY62157DV20L-55BVI vs HY62SF16804B-SF70C |
CY14B108N-BA45XCT | Non-Volatile SRAM, 512KX16, 45ns, CMOS, PBGA48, 6 X 10 MM, 1.20 MM HEIGHT, ROHS COMPLIANT, FBGA-48 | Cypress Semiconductor | CY62157DV20L-55BVI vs CY14B108N-BA45XCT |