Part Details for CY62148L-70SC by Rochester Electronics LLC
Overview of CY62148L-70SC by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY62148L-70SC
CY62148L-70SC CAD Models
CY62148L-70SC Part Data Attributes
|
CY62148L-70SC
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CY62148L-70SC
Rochester Electronics LLC
Standard SRAM, 512KX8, 70ns, CMOS, PDSO32, 0.450 INCH, PLASTIC, SOIC-32
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-PDSO-G32 | |
Length | 20.447 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 2.9972 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11.303 mm |
Alternate Parts for CY62148L-70SC
This table gives cross-reference parts and alternative options found for CY62148L-70SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY62148L-70SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY62148-70SI | Standard SRAM, 512KX8, 70ns, CMOS, PDSO32, 0.450 INCH, PLASTIC, SOIC-32 | Rochester Electronics LLC | CY62148L-70SC vs CY62148-70SI |
CY62148BLL-70ZIT | Standard SRAM, 512KX8, 70ns, CMOS, PDSO32, TSOP2-32 | Rochester Electronics LLC | CY62148L-70SC vs CY62148BLL-70ZIT |
CY62148BLL-70ZRCT | Standard SRAM, 512KX8, 70ns, CMOS, PDSO32, REVERSE, TSOP2-32 | Rochester Electronics LLC | CY62148L-70SC vs CY62148BLL-70ZRCT |
CY62148BLL-70ZCT | Standard SRAM, 512KX8, 70ns, CMOS, PDSO32, TSOP2-32 | Rochester Electronics LLC | CY62148L-70SC vs CY62148BLL-70ZCT |
CY62148BLL-70ZRI | Standard SRAM, 512KX8, 70ns, CMOS, PDSO32, REVERSE, TSOP2-32 | Rochester Electronics LLC | CY62148L-70SC vs CY62148BLL-70ZRI |