-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Standard SRAM, 256KX16, 45ns, CMOS, PDSO44, TSOP2-44
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY62147EV30LL-45ZSXI-ND
|
DigiKey | IC SRAM 4MBIT PARALLEL 44TSOP II Min Qty: 1 Lead time: 14 Weeks Container: Tray |
1198 In Stock |
|
$3.6143 / $5.0000 | Buy Now |
DISTI #
CY62147EV30LL-45ZS
|
Avnet Americas | SRAM Chip Async Single 3V 4M-Bit 256K x 16 45ns 44-Pin TSOP-II Tray - Trays (Alt: CY62147EV30LL-45ZS) RoHS: Compliant Min Qty: 155 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 8655 Partner Stock |
|
$4.0052 / $4.8450 | Buy Now |
DISTI #
CY62147EV30LL-45ZS
|
Avnet Americas | SRAM Chip Async Single 3V 4M-Bit 256K x 16 45ns 44-Pin TSOP-II Tray - Trays (Alt: CY62147EV30LL-45ZS) RoHS: Compliant Min Qty: 109 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 688 Partner Stock |
|
$2.8600 / $3.3700 | Buy Now |
DISTI #
727-CY47EV30LL45ZSXI
|
Mouser Electronics | SRAM 4Mb 3V 45ns 256K x 16 LP SRAM RoHS: Compliant | 1764 |
|
$3.6200 / $5.0000 | Buy Now |
|
Future Electronics | CY62147EV30 Series 4 Mb (256 K x 16) 2.2 - 3.6 V 45 ns Static RAM - TSOP-44 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Tray | 2235Tray |
|
$2.8100 / $3.1600 | Buy Now |
DISTI #
79931174
|
Verical | SRAM Chip Async Single 3V 4M-bit 256K x 16 45ns 44-Pin TSOP-II Tray RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2401 | Americas - 1190 |
|
$3.6125 / $5.0000 | Buy Now |
DISTI #
82390639
|
Verical | SRAM Chip Async Single 3V 4M-bit 256K x 16 45ns 44-Pin TSOP-II Tray RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2419 | Americas - 957 |
|
$3.1071 / $4.2004 | Buy Now |
DISTI #
CY62147EV30LL-45ZS
|
TME | IC: SRAM memory, 4MbSRAM, 256kx16bit, 2.2÷3.6V, 45ns, TSOP44 II Min Qty: 1 | 0 |
|
$4.0300 / $4.7500 | RFQ |
DISTI #
C1S159300108399
|
Chip1Stop | SRAM Chip Async Single 3V 4M-bit 256K x 16 45ns 44-Pin TSOP-II Tray RoHS: Compliant Container: Tray | 1190 |
|
$2.8900 / $4.0000 | Buy Now |
DISTI #
SP005645153
|
EBV Elektronik | SRAM Chip Async Single 3V 4M-Bit 256K x 16 45ns 44-Pin TSOP-II Tray (Alt: SP005645153) RoHS: Compliant Min Qty: 1350 Package Multiple: 1350 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY62147EV30LL-45ZSXI
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY62147EV30LL-45ZSXI
Infineon Technologies AG
Standard SRAM, 256KX16, 45ns, CMOS, PDSO44, TSOP2-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TSOP2-44 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 45 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e4 | |
Length | 18.415 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.194 mm | |
Standby Current-Max | 0.000007 A | |
Standby Voltage-Min | 1.5 V | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 10.16 mm |
This table gives cross-reference parts and alternative options found for CY62147EV30LL-45ZSXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY62147EV30LL-45ZSXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY62146G30-45ZSXIT | Standard SRAM, 256KX16, 45ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | CY62147EV30LL-45ZSXI vs CY62146G30-45ZSXIT |
CY62147EV30LL-45ZSXI | Standard SRAM, 256KX16, 45ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Cypress Semiconductor | CY62147EV30LL-45ZSXI vs CY62147EV30LL-45ZSXI |
CY62147G30-45ZSXI | Standard SRAM, 256KX16, 45ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | CY62147EV30LL-45ZSXI vs CY62147G30-45ZSXI |
CY62146G30-45ZSXAT | Standard SRAM, 256KX16, 45ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | CY62147EV30LL-45ZSXI vs CY62146G30-45ZSXAT |
CY62146G30-45ZSXI | Standard SRAM, 256KX16, 45ns, CMOS, PDSO44, TSOP2-44 | Infineon Technologies AG | CY62147EV30LL-45ZSXI vs CY62146G30-45ZSXI |
CY62146EV30LL-45ZSXAT | Standard SRAM, 256KX16, 45ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Cypress Semiconductor | CY62147EV30LL-45ZSXI vs CY62146EV30LL-45ZSXAT |
CY62146EV30LL-45ZSXA | Standard SRAM, 256KX16, 45ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Cypress Semiconductor | CY62147EV30LL-45ZSXI vs CY62146EV30LL-45ZSXA |
CY62146G30-45ZSXAT | Standard SRAM, 256KX16, 45ns, CMOS, PDSO44, TSOP2-44 | Infineon Technologies AG | CY62147EV30LL-45ZSXI vs CY62146G30-45ZSXAT |
CY62147G30-45ZSXAT | Standard SRAM, 256KX16, 45ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | CY62147EV30LL-45ZSXI vs CY62147G30-45ZSXAT |
CY62147EV30LL-45ZSXA | Standard SRAM, 256KX16, 45ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Cypress Semiconductor | CY62147EV30LL-45ZSXI vs CY62147EV30LL-45ZSXA |