Part Details for CY62147CV30LL-70BAIT by Cypress Semiconductor
Overview of CY62147CV30LL-70BAIT by Cypress Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY62147CV30LL-70BAIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY62147CV30LL-70BAIT-ND
|
DigiKey | IC SRAM 4MBIT PARALLEL 48FBGA Min Qty: 89 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
200 In Stock |
|
$3.3800 | Buy Now |
|
Rochester Electronics | Standard SRAM, 256KX16, 70ns PBGA48 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 200 |
|
$2.9000 / $3.4100 | Buy Now |
Part Details for CY62147CV30LL-70BAIT
CY62147CV30LL-70BAIT CAD Models
CY62147CV30LL-70BAIT Part Data Attributes
|
CY62147CV30LL-70BAIT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY62147CV30LL-70BAIT
Cypress Semiconductor
Standard SRAM, 256KX16, 70ns, CMOS, PBGA48, 7 X 8.50 MM, 1.20 MM HEIGHT, FINE PITCH, TBGA-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | 7 X 8.50 MM, 1.20 MM HEIGHT, FINE PITCH, TBGA-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e0 | |
Length | 8.5 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Width | 7 mm |
Alternate Parts for CY62147CV30LL-70BAIT
This table gives cross-reference parts and alternative options found for CY62147CV30LL-70BAIT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY62147CV30LL-70BAIT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY62146DV30LL-70BVIT | Standard SRAM, 256KX16, 70ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, VFBGA-48 | Cypress Semiconductor | CY62147CV30LL-70BAIT vs CY62146DV30LL-70BVIT |
CY62146DV30L-70BVIT | Standard SRAM, 256KX16, 70ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, VFBGA-48 | Cypress Semiconductor | CY62147CV30LL-70BAIT vs CY62146DV30L-70BVIT |
CY62147CV30LL-70BVIT | Standard SRAM, 256KX16, 70ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, VFBGA-48 | Cypress Semiconductor | CY62147CV30LL-70BAIT vs CY62147CV30LL-70BVIT |
CY62146CV30LL-70BVI | Standard SRAM, 256KX16, 70ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, VFBGA-48 | Cypress Semiconductor | CY62147CV30LL-70BAIT vs CY62146CV30LL-70BVI |
IS62WV25616CLL-70B | Standard SRAM, 256KX16, 70ns, CMOS, PBGA48, 6 X 8 MM, MINI, BGA-48 | Integrated Silicon Solution Inc | CY62147CV30LL-70BAIT vs IS62WV25616CLL-70B |
CY62147DV30LL-70BVI | Standard SRAM, 256KX16, 70ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, VFBGA-48 | Cypress Semiconductor | CY62147CV30LL-70BAIT vs CY62147DV30LL-70BVI |
CY62147DV30LL-70BVIT | Standard SRAM, 256KX16, 70ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, VFBGA-48 | Cypress Semiconductor | CY62147CV30LL-70BAIT vs CY62147DV30LL-70BVIT |
CY62147DV30L-70BVIT | Standard SRAM, 256KX16, 70ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, VFBGA-48 | Cypress Semiconductor | CY62147CV30LL-70BAIT vs CY62147DV30L-70BVIT |
CY62146DV30LL-70BVXIT | Standard SRAM, 256KX16, 70ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, LEAD FREE, VFBGA-48 | Cypress Semiconductor | CY62147CV30LL-70BAIT vs CY62146DV30LL-70BVXIT |
CY62146VLL-70BAIT | Standard SRAM, 256KX16, 70ns, CMOS, PBGA48, 7 X 8.50 MM, 1.20 MM HEIGHT, FBGA-48 | Cypress Semiconductor | CY62147CV30LL-70BAIT vs CY62146VLL-70BAIT |