Part Details for CY62138CV30LL-70BAIT by Cypress Semiconductor
Overview of CY62138CV30LL-70BAIT by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY62138CV30LL-70BAIT
CY62138CV30LL-70BAIT CAD Models
CY62138CV30LL-70BAIT Part Data Attributes
|
CY62138CV30LL-70BAIT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY62138CV30LL-70BAIT
Cypress Semiconductor
Standard SRAM, 256KX8, 70ns, CMOS, PBGA36, 7 X 7 MM, 1.20 MM HEIGHT, FBGA-36
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | TFBGA, | |
Pin Count | 36 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
JESD-30 Code | S-PBGA-B36 | |
Length | 7 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Width | 7 mm |
Alternate Parts for CY62138CV30LL-70BAIT
This table gives cross-reference parts and alternative options found for CY62138CV30LL-70BAIT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY62138CV30LL-70BAIT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS62WV2568ALL-70BLI | Standard SRAM, 256KX8, 70ns, CMOS, PBGA36, 6 X 8 MM, LEAD FREE, MO-207, TFBGA-36 | ABLIC Inc. | CY62138CV30LL-70BAIT vs IS62WV2568ALL-70BLI |
V62C3802096L-70B | Standard SRAM, 256KX8, 70ns, CMOS, PBGA48, 9 X 12 MM, CSP, FBGA-48 | Mosel Vitelic Corporation | CY62138CV30LL-70BAIT vs V62C3802096L-70B |
IS62UR2568LL-70BI | Standard SRAM, 256KX8, 70ns, CMOS, PBGA36, MINI, BGA-36 | Integrated Silicon Solution Inc | CY62138CV30LL-70BAIT vs IS62UR2568LL-70BI |
IS62WV2568BLL-70H | Standard SRAM, 256KX8, 70ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 | ABLIC Inc. | CY62138CV30LL-70BAIT vs IS62WV2568BLL-70H |
LH59BV2000JS-70L | Standard SRAM, 256KX8, 70ns, CMOS, PDSO32, 8 X 13.40 MM, 0.50 MM PITCH, TSOP1-32 | Sharp Corp | CY62138CV30LL-70BAIT vs LH59BV2000JS-70L |
CY62138VLL-70ZI | Standard SRAM, 256KX8, 70ns, CMOS, PBGA48, 7 X 7 MM, MINI, FBGA-48 | Cypress Semiconductor | CY62138CV30LL-70BAIT vs CY62138VLL-70ZI |
K6T2008V2M-TB700 | Standard SRAM, 256KX8, 70ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 | Samsung Semiconductor | CY62138CV30LL-70BAIT vs K6T2008V2M-TB700 |
V62C2802048L-70VI | Standard SRAM, 256KX8, 70ns, CMOS, PDSO32, 8 X 13.40 MM, PLASTIC, STSOP-32 | Mosel Vitelic Corporation | CY62138CV30LL-70BAIT vs V62C2802048L-70VI |
V62C2182048LL-70B | Standard SRAM, 256KX8, 70ns, CMOS, PBGA48, 9 X 12 MM, CSP, FBGA-48 | Mosel Vitelic Corporation | CY62138CV30LL-70BAIT vs V62C2182048LL-70B |
IS62UR2568LL-70HI | Standard SRAM, 256KX8, 70ns, CMOS, PDSO32, STSOP1-32 | Integrated Silicon Solution Inc | CY62138CV30LL-70BAIT vs IS62UR2568LL-70HI |