-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Standard SRAM, 128KX16, 45ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, LEAD FREE, VFBGA-48
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CY62137FV30LL-45BVXI-ND
|
DigiKey | IC SRAM 2MBIT PARALLEL 48VFBGA Min Qty: 1 Lead time: 10 Weeks Container: Tray |
470 In Stock |
|
$2.8476 / $3.9400 | Buy Now |
DISTI #
CY62137FV30LL-45BV
|
Avnet Americas | SRAM Chip Async Single 3V 2M-Bit 128K x 16 45ns 48-Pin VFBGA - Trays (Alt: CY62137FV30LL-45BV) RoHS: Compliant Min Qty: 358 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 52485 Partner Stock |
|
$1.7360 / $2.1000 | Buy Now |
DISTI #
727-CY37FV30LL45BVXI
|
Mouser Electronics | SRAM 2Mb 3V 45ns 128K x 16 LP SRAM RoHS: Compliant | 295 |
|
$2.7900 / $3.8800 | Buy Now |
|
Future Electronics | CY62137FV30 Series 2-Mbit (128 K x 16) 2.2 to 3.6 V 45 ns Static RAM - VFBGA-48 RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 960 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$1.8400 | Buy Now |
|
Rochester Electronics | CY62137FV30LL - MoBL 2-Mbit (128 Kx 16) Static RAM RoHS: Compliant Status: Active Min Qty: 1 | 310 |
|
$2.2600 / $2.6500 | Buy Now |
|
Ameya Holding Limited | Min Qty: 2 | 474 |
|
$4.4976 / $4.6994 | Buy Now |
|
Ameya Holding Limited | CY62137FV30LL-45BVXI, 2Mbit SRAM 内存, 128K x 16, 1MHz, 2.2 → 3.6 V, 48针 FBGA封装 | 147 |
|
RFQ | |
DISTI #
SP005644377
|
EBV Elektronik | SRAM Chip Async Single 3V 2M-Bit 128K x 16 45ns 48-Pin VFBGA (Alt: SP005644377) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY62137FV30LL-45BVXI
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY62137FV30LL-45BVXI
Infineon Technologies AG
Standard SRAM, 128KX16, 45ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, LEAD FREE, VFBGA-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | 6 X 8 MM, 1 MM HEIGHT, LEAD FREE, VFBGA-48 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 45 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA48,6X8,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Standby Current-Max | 0.000004 A | |
Standby Voltage-Min | 1.5 V | |
Supply Current-Max | 0.018 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for CY62137FV30LL-45BVXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY62137FV30LL-45BVXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY62137FV30LL-45BVI | Standard SRAM, 128KX16, 45ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, VFBGA-48 | Cypress Semiconductor | CY62137FV30LL-45BVXI vs CY62137FV30LL-45BVI |
CY62137FV30LL-45BVXIT | Standard SRAM, 128KX16, 45ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, LEAD FREE, VFBGA-48 | Infineon Technologies AG | CY62137FV30LL-45BVXI vs CY62137FV30LL-45BVXIT |