Part Details for CY62136VLL-70ZSXET by Cypress Semiconductor
Overview of CY62136VLL-70ZSXET by Cypress Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY62136VLL-70ZSXET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86101228
|
Verical | CY62136VLL-70ZSXET Min Qty: 164 Package Multiple: 1 Date Code: 0701 | Americas - 1000 |
|
$2.0750 / $2.2875 | Buy Now |
|
Rochester Electronics | Standard SRAM, 128KX16, 70ns PDSO44 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1000 |
|
$1.6600 / $1.9500 | Buy Now |
Part Details for CY62136VLL-70ZSXET
CY62136VLL-70ZSXET CAD Models
CY62136VLL-70ZSXET Part Data Attributes
|
CY62136VLL-70ZSXET
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY62136VLL-70ZSXET
Cypress Semiconductor
Standard SRAM, 128KX16, 70ns, CMOS, PDSO44, LEAD FREE, TSOP2-44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | TSOP2 | |
Package Description | LEAD FREE, TSOP2-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e3/e4 | |
Length | 18.415 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.194 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN/NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for CY62136VLL-70ZSXET
This table gives cross-reference parts and alternative options found for CY62136VLL-70ZSXET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY62136VLL-70ZSXET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CY62136VNLL-70ZXIT | Cypress Semiconductor | Check for Price | Standard SRAM, 128KX16, 70ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | CY62136VLL-70ZSXET vs CY62136VNLL-70ZXIT |
CY62137VLL-70ZSXET | Cypress Semiconductor | Check for Price | Standard SRAM, 128KX16, 70ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | CY62136VLL-70ZSXET vs CY62137VLL-70ZSXET |
M68AW128ML70ND6T | STMicroelectronics | Check for Price | 128KX16 STANDARD SRAM, 70ns, PDSO44, PLASTIC, TSOP2-44 | CY62136VLL-70ZSXET vs M68AW128ML70ND6T |
CY62137VLL-70ZIT | Cypress Semiconductor | Check for Price | Standard SRAM, 128KX16, 70ns, CMOS, PDSO44, TSOP2-44 | CY62136VLL-70ZSXET vs CY62137VLL-70ZIT |
CY62137VLL-70ZI | Cypress Semiconductor | Check for Price | Standard SRAM, 128KX16, 70ns, CMOS, PDSO44, TSOP2-44 | CY62136VLL-70ZSXET vs CY62137VLL-70ZI |
M68AW128ML70ND6F | STMicroelectronics | Check for Price | 128KX16 STANDARD SRAM, 70ns, PDSO44, LEAD FREE, PLASTIC, TSOP2-44 | CY62136VLL-70ZSXET vs M68AW128ML70ND6F |
IS62LV12816BL-70T | Integrated Silicon Solution Inc | Check for Price | Standard SRAM, 128KX16, 70ns, CMOS, PDSO44, TSOP2-44 | CY62136VLL-70ZSXET vs IS62LV12816BL-70T |