There are no models available for this part yet.
Overview of CY62136FV30LL-45ZSXIT by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CY62136FV30LL-45ZSXIT by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
448-CY62136FV30LL-45ZSXITCT-ND
|
DigiKey | IC SRAM 2MBIT PARALLEL 44TSOP II Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
710 In Stock |
|
$2.7625 / $4.1800 | Buy Now | |
DISTI #
CY62136FV30LL-45ZS
|
Avnet Americas | SRAM Chip Async Single 3V 2M-Bit 128K x 16 45ns 44-Pin TSOP-II T/R - Tape and Reel (Alt: CY62136FV30LL-45ZS) RoHS: Compliant Min Qty: 130 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 14000 Partner Stock |
|
$2.5300 / $2.8100 | Buy Now | |
DISTI #
CY62136FV30LL-45ZS
|
Avnet Americas | SRAM Chip Async Single 3V 2M-Bit 128K x 16 45ns 44-Pin TSOP-II T/R - Tape and Reel (Alt: CY62136FV30LL-45ZS) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
727-CY6FV30LL45ZSXIT
|
Mouser Electronics | SRAM 2Mb 3V 45ns 128K x 16 LP SRAM RoHS: Compliant | 0 |
|
$2.4100 / $4.1400 | Order Now | |
Future Electronics | CY62136FV30 Series 2 Mb (128 K x 16) 45 ns SMT Static RAM - TSOP II-44 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 1000Reel |
|
$2.3700 | Buy Now | ||
Rochester Electronics | CY62136FV30LL - Micropower SRAMs RoHS: Compliant Status: Active Min Qty: 1 | 2000 |
|
$2.3900 / $2.8100 | Buy Now | ||
DISTI #
SP005644359
|
EBV Elektronik | SRAM Chip Async Single 3V 2M-Bit 128K x 16 45ns 44-Pin TSOP-II T/R (Alt: SP005644359) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now | ||
New Advantage Corporation | CY62136FV30 Series 2 Mb (128 K x 16) 45 ns SMT Static RAM - TSOP II-44 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$1.4900 / $1.6000 | Buy Now |
CAD Models for CY62136FV30LL-45ZSXIT by Infineon Technologies AG
Part Data Attributes for CY62136FV30LL-45ZSXIT by Infineon Technologies AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Package Description
|
LEAD FREE, TSOP2-44
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
Infineon
|
Access Time-Max
|
45 ns
|
I/O Type
|
COMMON
|
JESD-30 Code
|
R-PDSO-G44
|
JESD-609 Code
|
e4
|
Length
|
18.415 mm
|
Memory Density
|
2097152 bit
|
Memory IC Type
|
STANDARD SRAM
|
Memory Width
|
16
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
44
|
Number of Words
|
131072 words
|
Number of Words Code
|
128000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
128KX16
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSOP2
|
Package Equivalence Code
|
TSOP44,.46,32
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE
|
Parallel/Serial
|
PARALLEL
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.194 mm
|
Standby Current-Max
|
0.000004 A
|
Standby Voltage-Min
|
1.5 V
|
Supply Current-Max
|
0.018 mA
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
2.2 V
|
Supply Voltage-Nom (Vsup)
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.8 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
20
|
Width
|
10.16 mm
|
Alternate Parts for CY62136FV30LL-45ZSXIT
This table gives cross-reference parts and alternative options found for CY62136FV30LL-45ZSXIT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY62136FV30LL-45ZSXIT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY62136FV30LL-45ZSXAT | Standard SRAM, 128KX16, 45ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Infineon Technologies AG | CY62136FV30LL-45ZSXIT vs CY62136FV30LL-45ZSXAT |
CY62136FV30LL-55ZSXE | Standard SRAM, 128KX16, 55ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Infineon Technologies AG | CY62136FV30LL-45ZSXIT vs CY62136FV30LL-55ZSXE |
CY62136FV30LL-45ZSXI | Standard SRAM, 128KX16, 45ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Infineon Technologies AG | CY62136FV30LL-45ZSXIT vs CY62136FV30LL-45ZSXI |
Related Parts for CY62136FV30LL-45ZSXIT
-
CY62136FV30LL-45ZSXISRAMs
-
MC68332ACAG16Microcontrollers
-
LCMXO2-4000HC-4MG132CField Programmable Gate Arrays
-
VIPER53EDIPSwitching Regulator or Controllers
-
NTD6414ANT4GPower Field-Effect Transistors
-
STTH806TTIRectifier Diodes
-
CY74FCT374TQCBus Driver/Transceivers
-
NCV47822PAAJR2GPeripheral Drivers
-
MC33161DR2GPower Management Circuits