CY62128EV30LL-45ZXAT
Description: Standard SRAM, 128KX8, 45ns, CMOS, PDSO32, 8 X 20 MM, LEAD FREE, TSOP1-32

Overview of CY62128EV30LL-45ZXAT by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Price & Stock for CY62128EV30LL-45ZXAT by Cypress Semiconductor

Part # Manufacturer Description Stock Price Buy
Rochester Electronics CY62128E - MoBL 1-Mbit (128 K x 8) Static RAM ' RoHS: Compliant Status: Obsolete Min Qty: 1 1500
  • 1 $3.9600
  • 25 $3.8800
  • 100 $3.7200
  • 500 $3.5600
  • 1,000 $3.3700
$3.3700 / $3.9600 Buy Now

CAD Models for CY62128EV30LL-45ZXAT by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY62128EV30LL-45ZXAT by Cypress Semiconductor

CY62128EV30LL-45ZXAT
Cypress Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Package Description
8 X 20 MM, LEAD FREE, TSOP1-32
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
45 ns
I/O Type
COMMON
JESD-30 Code
R-PDSO-G32
JESD-609 Code
e3
Length
18.4 mm
Memory Density
1048576 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
128KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Equivalence Code
TSSOP32,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Standby Current-Max
0.000003 A
Standby Voltage-Min
1.5 V
Supply Current-Max
0.016 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.2 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
20
Width
8 mm
Want to compare parts?
  1. CY62128EV30LL-45ZXAT
    Cypress Semiconductor
    Standard SRAM, 128KX8, 45ns, CMOS, PDSO32, 8 X 20 MM, LEAD FREE, TSOP1-32
    VS

Alternate Parts for CY62128EV30LL-45ZXAT

This table gives cross-reference parts and alternative options found for CY62128EV30LL-45ZXAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY62128EV30LL-45ZXAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY62128EV30LL-45ZXI Standard SRAM, 128KX8, 45ns, CMOS, PDSO32, Infineon Technologies AG CY62128EV30LL-45ZXAT vs CY62128EV30LL-45ZXI
CY62128EV30LL-45ZXI Standard SRAM, 128KX8, 45ns, CMOS, PDSO32, 8 X 20 MM, LEAD FREE, TSOP1-32 Cypress Semiconductor CY62128EV30LL-45ZXAT vs CY62128EV30LL-45ZXI
Part Number Description Manufacturer Compare
CY62128EV30LL-45ZXI Standard SRAM, 128KX8, 45ns, CMOS, PDSO32, 8 X 20 MM, LEAD FREE, TSOP1-32 Cypress Semiconductor CY62128EV30LL-45ZXAT vs CY62128EV30LL-45ZXI
CY62128EV30LL-45ZXI Standard SRAM, 128KX8, 45ns, CMOS, PDSO32, Infineon Technologies AG CY62128EV30LL-45ZXAT vs CY62128EV30LL-45ZXI

Related Parts for CY62128EV30LL-45ZXAT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY62128EV30LL-45ZXAT by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY62128EV30LL-45ZXAT by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY62128EV30LL-45ZXAT would you like to use for your alert(s)?
  • Please alert me when CY62128EV30LL-45ZXAT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY62128EV30LL-45ZXAT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY62128EV30LL-45ZXAT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY62128EV30LL-45ZXAT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY62128EV30LL-45ZXAT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY62128EV30LL-45ZXAT by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: