There are no models available for this part yet.
Overview of CY62128EV30LL-45SXI by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 16 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for CY62128EV30LL-45SXI by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
448-CY62128EV30LL-45SXI-ND
|
DigiKey | IC SRAM 1MBIT PARALLEL 32SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
413 In Stock |
|
$2.7973 / $4.0000 | Buy Now | |
DISTI #
CY62128EV30LL-45SX
|
Avnet Americas | SRAM Chip Async Single 3V 1M-Bit 128K x 8 45ns 32-Pin SOIC - Rail/Tube (Alt: CY62128EV30LL-45SX) RoHS: Compliant Min Qty: 477 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 8522 Partner Stock |
|
$1.3020 / $1.5750 | Buy Now | |
DISTI #
CY62128EV30LL-45SX
|
Avnet Americas | SRAM Chip Async Single 3V 1M-Bit 128K x 8 45ns 32-Pin SOIC - Rail/Tube (Alt: CY62128EV30LL-45SX) RoHS: Compliant Min Qty: 136 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 1985 Partner Stock |
|
$2.1700 / $2.6800 | Buy Now | |
DISTI #
727-CY128EV30LL45SXI
|
Mouser Electronics | SRAM 1Mb 3V 45ns 128K x 8 LP SRAM RoHS: Compliant | 719 |
|
$2.2100 / $3.7700 | Buy Now | |
Future Electronics | CY62128EV30 Series 1 Mb (128 K x 8) 2.2 - 3.6 V 45 ns Static RAM - SOIC-32 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Container: Tube | 919Tube |
|
$1.9400 / $2.1900 | Buy Now | ||
DISTI #
80899277
|
Verical | SRAM Chip Async Single 3V 1M-bit 128K x 8 45ns 32-Pin SOIC Tube RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2413 | Americas - 1340 |
|
$1.9962 / $2.9863 | Buy Now | |
DISTI #
73506731
|
Verical | SRAM Chip Async Single 3V 1M-bit 128K x 8 45ns 32-Pin SOIC Tube RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2201 | Americas - 676 |
|
$2.6500 / $3.7750 | Buy Now | |
DISTI #
73506340
|
Verical | SRAM Chip Async Single 3V 1M-bit 128K x 8 45ns 32-Pin SOIC Tube RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 1813 | Americas - 26 |
|
$2.1250 | Buy Now | |
Rochester Electronics | CY62128E - MoBL 1-Mbit (128 K x 8) Static RAM ' RoHS: Compliant Status: Active Min Qty: 1 | Call for Availability |
|
$2.2800 / $2.6800 | Buy Now | ||
DISTI #
CY62128EV30LL-45SX
|
TME | IC: SRAM memory, 1MbSRAM, 128kx8bit, 2.2÷3.6V, 45ns, SO32, parallel Min Qty: 1 | 0 |
|
$7.2400 / $9.8800 | RFQ |
CAD Models for CY62128EV30LL-45SXI by Infineon Technologies AG
Part Data Attributes for CY62128EV30LL-45SXI by Infineon Technologies AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
2 Days
|
Samacsys Manufacturer
|
Infineon
|
Access Time-Max
|
45 ns
|
I/O Type
|
COMMON
|
JESD-30 Code
|
R-PDSO-G32
|
JESD-609 Code
|
e4
|
Length
|
20.4465 mm
|
Memory Density
|
1048576 bit
|
Memory IC Type
|
STANDARD SRAM
|
Memory Width
|
8
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
32
|
Number of Words
|
131072 words
|
Number of Words Code
|
128000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
128KX8
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP32,.56
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Parallel/Serial
|
PARALLEL
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.997 mm
|
Standby Current-Max
|
0.000003 A
|
Standby Voltage-Min
|
1.5 V
|
Supply Current-Max
|
0.016 mA
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
2.2 V
|
Supply Voltage-Nom (Vsup)
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
20
|
Width
|
11.303 mm
|
Alternate Parts for CY62128EV30LL-45SXI
This table gives cross-reference parts and alternative options found for CY62128EV30LL-45SXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY62128EV30LL-45SXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY62128EV30LL-45SXIT | Standard SRAM, 128KX8, 45ns, CMOS, PDSO32, 0.450 INCH, LEAD FREE, SOIC-32 | Infineon Technologies AG | CY62128EV30LL-45SXI vs CY62128EV30LL-45SXIT |
Related Parts for CY62128EV30LL-45SXI
-
CY62128EV30LL-45SXITSRAMs
-
ATMEGA128A-AUMicrocontrollers
-
XCKU3P-L1FFVB676IField Programmable Gate Arrays
-
FAN2012MPXSwitching Regulator or Controllers
-
MX29LV040CQI-70GFlash Memories
-
IRF6617TRPBFPower Field-Effect Transistors
-
HIH8120-021-001Other Analog ICs
-
08055C103KAT2AFixed Capacitors
-
NRVTS245ESFT3GRectifier Diodes