Part Details for CY62128BLL-55ZAIT by Cypress Semiconductor
Overview of CY62128BLL-55ZAIT by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY62128BLL-55ZAIT
CY62128BLL-55ZAIT CAD Models
CY62128BLL-55ZAIT Part Data Attributes
|
CY62128BLL-55ZAIT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY62128BLL-55ZAIT
Cypress Semiconductor
Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, 8 X 13.40 MM, STSOP1-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | TSOP1 | |
Package Description | 8 X 13.40 MM, STSOP1-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Length | 11.8 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8 mm |
Alternate Parts for CY62128BLL-55ZAIT
This table gives cross-reference parts and alternative options found for CY62128BLL-55ZAIT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY62128BLL-55ZAIT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CY62128BLL-55ZACT | Cypress Semiconductor | Check for Price | Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, STSOP1-32 | CY62128BLL-55ZAIT vs CY62128BLL-55ZACT |
HM628128DLTS-5UL | Renesas Electronics Corporation | Check for Price | STANDARD SRAM, PDSO32, 8 X 13.40 MM, PLASTIC, TSOP1-32 | CY62128BLL-55ZAIT vs HM628128DLTS-5UL |
CY62128BLL-55ZAC | Cypress Semiconductor | Check for Price | Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, STSOP1-32 | CY62128BLL-55ZAIT vs CY62128BLL-55ZAC |
HM628128DLTS-5 | Renesas Electronics Corporation | Check for Price | STANDARD SRAM, PDSO32, 8 X 13.40 MM, PLASTIC, TSOP1-32 | CY62128BLL-55ZAIT vs HM628128DLTS-5 |