Part Details for CY62126V-70ZC by Cypress Semiconductor
Overview of CY62126V-70ZC by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY62126V-70ZC
CY62126V-70ZC CAD Models
CY62126V-70ZC Part Data Attributes
|
CY62126V-70ZC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY62126V-70ZC
Cypress Semiconductor
Standard SRAM, 64KX16, 70ns, CMOS, PDSO44, TSOP2-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, TSOP44,.46,32 | |
Pin Count | 44 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e0 | |
Length | 18.41 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.0003 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.055 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for CY62126V-70ZC
This table gives cross-reference parts and alternative options found for CY62126V-70ZC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY62126V-70ZC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HY62EF8100LLM-10I | Standard SRAM, 128KX8, 100ns, CMOS, PBGA48, MICRO, BGA-48 | SK Hynix Inc | CY62126V-70ZC vs HY62EF8100LLM-10I |
V62C2161024LL-55TI | Standard SRAM, 64KX16, 55ns, CMOS, PDSO44, TSOP2-44 | Mosel Vitelic Corporation | CY62126V-70ZC vs V62C2161024LL-55TI |
IS62V6416LL-70TI | Standard SRAM, 128KX8, 70ns, CMOS, PDSO44, PLASTIC, TSOP2-44 | Integrated Silicon Solution Inc | CY62126V-70ZC vs IS62V6416LL-70TI |
PDM41532LA20TATR | Standard SRAM, 64KX16, 20ns, CMOS, PDSO44, PLASTIC, TSOP2-44 | IXYS Corporation | CY62126V-70ZC vs PDM41532LA20TATR |
MT5LC64K16D4DJ-12LTR | Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | Micron Technology Inc | CY62126V-70ZC vs MT5LC64K16D4DJ-12LTR |
K6L1016V3B-TB700 | Standard SRAM, 64KX16, 70ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Samsung Semiconductor | CY62126V-70ZC vs K6L1016V3B-TB700 |
PDM41532SA15TITY | Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, PLASTIC, TSOP2-44 | IXYS Corporation | CY62126V-70ZC vs PDM41532SA15TITY |
HM621664HTT-15 | Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 | Hitachi Ltd | CY62126V-70ZC vs HM621664HTT-15 |
IS62UR1288SL-70BI | Standard SRAM, 128KX8, 70ns, CMOS, PBGA36, MINI, BGA-36 | Integrated Silicon Solution Inc | CY62126V-70ZC vs IS62UR1288SL-70BI |
HY63V16100AR2-25 | Standard SRAM, 128KX8, 25ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, REVERSE, TSOP2-44 | SK Hynix Inc | CY62126V-70ZC vs HY63V16100AR2-25 |