Part Details for CY6116A-20DC by Cypress Semiconductor
Overview of CY6116A-20DC by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C256-120DC | Rochester Electronics LLC | UVPROM, 32KX8, 120ns, CMOS, CDIP28, DIP-28 | |
9020DC | Rochester Electronics LLC | 9020 - FF/Latch |
Part Details for CY6116A-20DC
CY6116A-20DC CAD Models
CY6116A-20DC Part Data Attributes
|
CY6116A-20DC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY6116A-20DC
Cypress Semiconductor
Standard SRAM, 2KX8, 20ns, CMOS, PDIP24, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
Additional Feature | AUTOMATIC POWER-DOWN | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 31.877 mm | |
Memory Density | 16384 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 24 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.715 mm | |
Standby Current-Max | 0.02 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for CY6116A-20DC
This table gives cross-reference parts and alternative options found for CY6116A-20DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY6116A-20DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4C116-20L32C | Standard SRAM, 2KX8, 20ns, CMOS, 0.450 X 0.550 INCH, LCC-32 | Pyramid Semiconductor Corporation | CY6116A-20DC vs P4C116-20L32C |
P4C116L-20CWM | Standard SRAM, 2KX8, 20ns, CMOS, CDIP24, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-24 | Pyramid Semiconductor Corporation | CY6116A-20DC vs P4C116L-20CWM |
L6116LTC20 | Standard SRAM, 2KX8, 20ns, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32 | LOGIC Devices Inc | CY6116A-20DC vs L6116LTC20 |
FT6116L-20L32MB | Standard SRAM, 2KX8, 20ns, CMOS, PQCC32, 0.450 X 0.550 INCH, LCC-32 | Force Technologies Ltd | CY6116A-20DC vs FT6116L-20L32MB |
L6116MMB20L | Standard SRAM, 2KX8, 20ns, CMOS, CDFP24, CERAMIC, FP-24 | LOGIC Devices Inc | CY6116A-20DC vs L6116MMB20L |
P4C116-20CWMB | Standard SRAM, 2KX8, 20ns, CMOS, CDIP24, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-24 | Pyramid Semiconductor Corporation | CY6116A-20DC vs P4C116-20CWMB |
P4C116-20FSC | Standard SRAM, 2KX8, 20ns, CMOS, PDFP24, FP-24 | Pyramid Semiconductor Corporation | CY6116A-20DC vs P4C116-20FSC |
P4C116-20JM | Standard SRAM, 2KX8, 20ns, CMOS, PDSO24, 0.300 INCH, PLASTC, SOJ-24 | Pyramid Semiconductor Corporation | CY6116A-20DC vs P4C116-20JM |
P4C116L-20L28C | Standard SRAM, 2KX8, 20ns, CMOS, 0.450 X 0.450 INCH, LCC-28 | Pyramid Semiconductor Corporation | CY6116A-20DC vs P4C116L-20L28C |
FT6116-20CMB | Standard SRAM, 2KX8, 20ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | Force Technologies Ltd | CY6116A-20DC vs FT6116-20CMB |