Part Details for CY54FCT646CTLM by Cypress Semiconductor
Overview of CY54FCT646CTLM by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY54FCT646CTLM
CY54FCT646CTLM CAD Models
CY54FCT646CTLM Part Data Attributes
|
CY54FCT646CTLM
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY54FCT646CTLM
Cypress Semiconductor
Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, LCC-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC28,.45SQ | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | COMMON OUTPUT ENABLE AND DIRECTION CONTROL | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | FCT | |
JESD-30 Code | S-CQCC-N28 | |
JESD-609 Code | e0 | |
Length | 11.43 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Max I(ol) | 0.048 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC28,.45SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Prop. Delay@Nom-Sup | 6 ns | |
Propagation Delay (tpd) | 6.3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.9812 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Trigger Type | POSITIVE EDGE | |
Width | 11.43 mm |
Alternate Parts for CY54FCT646CTLM
This table gives cross-reference parts and alternative options found for CY54FCT646CTLM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY54FCT646CTLM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9222305M3X | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, LCC-28 | Cypress Semiconductor | CY54FCT646CTLM vs 5962-9222305M3X |
5962-9222301M3A | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, CERAMIC, LCC-28 | Teledyne e2v | CY54FCT646CTLM vs 5962-9222301M3A |
74FCT646ALC | FCT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CQCC28, CERAMIC, LCC-28 | Texas Instruments | CY54FCT646CTLM vs 74FCT646ALC |
IDT54FCT646ALB | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, LCC-28 | Integrated Device Technology Inc | CY54FCT646CTLM vs IDT54FCT646ALB |
74FCT646LC | FCT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CQCC28, CERAMIC, LCC-28 | Texas Instruments | CY54FCT646CTLM vs 74FCT646LC |
P54FCT646LM | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, HERMETIC SEALED, LCC-28 | Pyramid Semiconductor Corporation | CY54FCT646CTLM vs P54FCT646LM |
5962-9222305M3A | Octal Registered Bus Transceivers with 3-State Outputs 28-LCCC -55 to 125 | Texas Instruments | CY54FCT646CTLM vs 5962-9222305M3A |
QS54FCT646TLB | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, | Quality Semiconductor Inc | CY54FCT646CTLM vs QS54FCT646TLB |
5962-9222301M3X | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC24, CERAMIC, LCC-24 | Integrated Device Technology Inc | CY54FCT646CTLM vs 5962-9222301M3X |
5962-9222303M3X | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, CERAMIC, LCC-24 | Teledyne e2v | CY54FCT646CTLM vs 5962-9222303M3X |