Part Details for CY54FCT543TLMB by Cypress Semiconductor
Overview of CY54FCT543TLMB by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CY54FCT543TLMB | Texas Instruments | Octal Registered Transceivers with 3-State Outputs 28-LCCC -55 to 125 |
Part Details for CY54FCT543TLMB
CY54FCT543TLMB CAD Models
CY54FCT543TLMB Part Data Attributes
|
CY54FCT543TLMB
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY54FCT543TLMB
Cypress Semiconductor
Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, CERAMIC, LCC-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC28,.45SQ | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; MASTER CONTROL FOR LATCH | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | FCT | |
JESD-30 Code | S-CQCC-N28 | |
JESD-609 Code | e0 | |
Length | 11.43 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Max I(ol) | 0.048 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC28,.45SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 14 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 1.9812 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for CY54FCT543TLMB
This table gives cross-reference parts and alternative options found for CY54FCT543TLMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY54FCT543TLMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9222103M3X | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, LCC-28 | Cypress Semiconductor | CY54FCT543TLMB vs 5962-9222103M3X |
QS74FCT543CTL | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, | Quality Semiconductor Inc | CY54FCT543TLMB vs QS74FCT543CTL |
CY54FCT543TLMB | Octal Registered Transceivers with 3-State Outputs 28-LCCC -55 to 125 | Texas Instruments | CY54FCT543TLMB vs CY54FCT543TLMB |
IDT54FCT543CTL | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, LCC-28 | Integrated Device Technology Inc | CY54FCT543TLMB vs IDT54FCT543CTL |
IDT54FCT543LB | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, LCC-28 | Integrated Device Technology Inc | CY54FCT543TLMB vs IDT54FCT543LB |
54FCT543ALB | LCC-28, Tube | Integrated Device Technology Inc | CY54FCT543TLMB vs 54FCT543ALB |
5962-9222101M3X | FCT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CQCC28, CERAMIC, LCC-28 | Texas Instruments | CY54FCT543TLMB vs 5962-9222101M3X |
IDT74FCT543AL8 | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, LCC-28 | Integrated Device Technology Inc | CY54FCT543TLMB vs IDT74FCT543AL8 |
IDT54FCT543CTLB | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, LCC-28 | Integrated Device Technology Inc | CY54FCT543TLMB vs IDT54FCT543CTLB |
P54FCT543TLM | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, HERMETIC SEALED, LCC-28 | Pyramid Semiconductor Corporation | CY54FCT543TLMB vs P54FCT543TLM |