Logic
CY54FCT2374ATLMB
Cypress Semiconductor
Description: Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, CERAMIC, LCC-20

Overview of CY54FCT2374ATLMB by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

CAD Models for CY54FCT2374ATLMB by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY54FCT2374ATLMB by Cypress Semiconductor

CY54FCT2374ATLMB
Cypress Semiconductor
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
QLCC
Package Description
QCCN, LCC20,.35SQ
Pin Count
20
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
POWER OFF DISABLE OUTPUTS TO PERMIT LIVE INSERTION; 25 OHM OUTPUT SERIES RESISTOR
Family
FCT
JESD-30 Code
S-CQCC-N20
JESD-609 Code
e0
Length
8.89 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.012 A
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC20,.35SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Prop. Delay@Nom-Sup
7.2 ns
Propagation Delay (tpd)
7.2 ns
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
1.905 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Trigger Type
POSITIVE EDGE
Width
8.89 mm
Want to compare parts?
  1. CY54FCT2374ATLMB
    Cypress Semiconductor
    Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, CERAMIC, LCC-20
    VS

Alternate Parts for CY54FCT2374ATLMB

This table gives cross-reference parts and alternative options found for CY54FCT2374ATLMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY54FCT2374ATLMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT74FCT2374DTL Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, LCC-20 Integrated Device Technology Inc CY54FCT2374ATLMB vs IDT74FCT2374DTL
5962-9302603M2A Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, LCC-20 Integrated Device Technology Inc CY54FCT2374ATLMB vs 5962-9302603M2A
QS74FCT2374CTL Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, Quality Semiconductor Inc CY54FCT2374ATLMB vs QS74FCT2374CTL
IDT74FCT2374TL Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, LCC-20 Integrated Device Technology Inc CY54FCT2374ATLMB vs IDT74FCT2374TL
QS74FCT2374ATL Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, Quality Semiconductor Inc CY54FCT2374ATLMB vs QS74FCT2374ATL
5962-9302601M2A Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, LCC-20 Integrated Device Technology Inc CY54FCT2374ATLMB vs 5962-9302601M2A
CY54FCT2374CTLM Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, LCC-20 Cypress Semiconductor CY54FCT2374ATLMB vs CY54FCT2374CTLM
5962-9302602M2A Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, LCC-20 Integrated Device Technology Inc CY54FCT2374ATLMB vs 5962-9302602M2A
IDT54FCT2374ATLB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, LCC-20 Integrated Device Technology Inc CY54FCT2374ATLMB vs IDT54FCT2374ATLB
QS54FCT2374TLB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, Quality Semiconductor Inc CY54FCT2374ATLMB vs QS54FCT2374TLB
Part Number Description Manufacturer Compare
5962-9302601M2A Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, LCC-20 Integrated Device Technology Inc CY54FCT2374ATLMB vs 5962-9302601M2A
IDT74FCT2374DTL Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, LCC-20 Integrated Device Technology Inc CY54FCT2374ATLMB vs IDT74FCT2374DTL
5962-9302602M2A Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, LCC-20 Integrated Device Technology Inc CY54FCT2374ATLMB vs 5962-9302602M2A
QS54FCT2374CTLB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, Quality Semiconductor Inc CY54FCT2374ATLMB vs QS54FCT2374CTLB
CY54FCT2374CTLM Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, LCC-20 Cypress Semiconductor CY54FCT2374ATLMB vs CY54FCT2374CTLM
QS54FCT2374ATLB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, Quality Semiconductor Inc CY54FCT2374ATLMB vs QS54FCT2374ATLB
QS54FCT2374TLB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, Quality Semiconductor Inc CY54FCT2374ATLMB vs QS54FCT2374TLB
IDT54FCT2374TLB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, LCC-20 Integrated Device Technology Inc CY54FCT2374ATLMB vs IDT54FCT2374TLB
IDT74FCT2374TL Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, LCC-20 Integrated Device Technology Inc CY54FCT2374ATLMB vs IDT74FCT2374TL
5962-9302601M2X Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, LCC-20 Integrated Device Technology Inc CY54FCT2374ATLMB vs 5962-9302601M2X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY54FCT2374ATLMB by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY54FCT2374ATLMB by Cypress Semiconductor

  • Please alert me when CY54FCT2374ATLMB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY54FCT2374ATLMB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY54FCT2374ATLMB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY54FCT2374ATLMB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY54FCT2374ATLMB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY54FCT2374ATLMB by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: