Part Details for CY54FCT2240TDMB by Cypress Semiconductor
Overview of CY54FCT2240TDMB by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY54FCT2240TDMB
CY54FCT2240TDMB CAD Models
CY54FCT2240TDMB Part Data Attributes
|
CY54FCT2240TDMB
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY54FCT2240TDMB
Cypress Semiconductor
Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20, 0.300 INCH, CERDIP-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | POWER OFF DISABLE OUTPUTS TO PERMIT LIVE INSERTION; 25 OHM OUTPUT SERIES RESISTOR | |
Control Type | ENABLE LOW | |
Family | FCT | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Length | 24.13 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CY54FCT2240TDMB
This table gives cross-reference parts and alternative options found for CY54FCT2240TDMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY54FCT2240TDMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS54FCT2240ATDB | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20, | Quality Semiconductor Inc | CY54FCT2240TDMB vs QS54FCT2240ATDB |
QS54FCT2240ATD | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20, | Quality Semiconductor Inc | CY54FCT2240TDMB vs QS54FCT2240ATD |
IDT74FCT2240CTP | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDIP20, PLASTIC, DIP-20 | Integrated Device Technology Inc | CY54FCT2240TDMB vs IDT74FCT2240CTP |
QS74FCT2240ATP | FCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDIP20 | Rochester Electronics LLC | CY54FCT2240TDMB vs QS74FCT2240ATP |
IDT74FCT2240TD | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20, CERDIP-20 | Integrated Device Technology Inc | CY54FCT2240TDMB vs IDT74FCT2240TD |
QS54FCT2240TPB | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDIP20, | Quality Semiconductor Inc | CY54FCT2240TDMB vs QS54FCT2240TPB |
QS74FCT2240ATDB | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20, | Quality Semiconductor Inc | CY54FCT2240TDMB vs QS74FCT2240ATDB |
QS74FCT2240CTP | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDIP20, | Quality Semiconductor Inc | CY54FCT2240TDMB vs QS74FCT2240CTP |
IDT74FCT2240CTD | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20, CERDIP-20 | Integrated Device Technology Inc | CY54FCT2240TDMB vs IDT74FCT2240CTD |
QS54FCT2240CTPB | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDIP20, | Quality Semiconductor Inc | CY54FCT2240TDMB vs QS54FCT2240CTPB |