Logic
CY54FCT2240TDM
Cypress Semiconductor
Description: Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20, 0.300 INCH, CERDIP-20

Overview of CY54FCT2240TDM by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

CAD Models for CY54FCT2240TDM by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY54FCT2240TDM by Cypress Semiconductor

CY54FCT2240TDM
Cypress Semiconductor
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
DIP
Package Description
DIP, DIP20,.3
Pin Count
20
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
POWER OFF DISABLE OUTPUTS TO PERMIT LIVE INSERTION; 25 OHM OUTPUT SERIES RESISTOR
Control Type
ENABLE LOW
Family
FCT
JESD-30 Code
R-GDIP-T20
JESD-609 Code
e0
Length
24.13 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.012 A
Number of Bits
4
Number of Functions
2
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
Output Polarity
INVERTED
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Prop. Delay@Nom-Sup
9 ns
Propagation Delay (tpd)
9 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. CY54FCT2240TDM
    Cypress Semiconductor
    Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20, 0.300 INCH, CERDIP-20
    VS

Alternate Parts for CY54FCT2240TDM

This table gives cross-reference parts and alternative options found for CY54FCT2240TDM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY54FCT2240TDM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
QS54FCT2240ATDB Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20, Quality Semiconductor Inc CY54FCT2240TDM vs QS54FCT2240ATDB
QS54FCT2240ATD Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20, Quality Semiconductor Inc CY54FCT2240TDM vs QS54FCT2240ATD
IDT74FCT2240CTP Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDIP20, PLASTIC, DIP-20 Integrated Device Technology Inc CY54FCT2240TDM vs IDT74FCT2240CTP
QS74FCT2240ATP FCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDIP20 Rochester Electronics LLC CY54FCT2240TDM vs QS74FCT2240ATP
IDT74FCT2240TD Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20, CERDIP-20 Integrated Device Technology Inc CY54FCT2240TDM vs IDT74FCT2240TD
QS54FCT2240TPB Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDIP20, Quality Semiconductor Inc CY54FCT2240TDM vs QS54FCT2240TPB
QS74FCT2240ATDB Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20, Quality Semiconductor Inc CY54FCT2240TDM vs QS74FCT2240ATDB
QS74FCT2240CTP Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDIP20, Quality Semiconductor Inc CY54FCT2240TDM vs QS74FCT2240CTP
IDT74FCT2240CTD Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20, CERDIP-20 Integrated Device Technology Inc CY54FCT2240TDM vs IDT74FCT2240CTD
QS54FCT2240CTPB Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDIP20, Quality Semiconductor Inc CY54FCT2240TDM vs QS54FCT2240CTPB
Part Number Description Manufacturer Compare
IDT74FCT2240DTD Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20, 0.300 INCH, CERDIP-20 Integrated Device Technology Inc CY54FCT2240TDM vs IDT74FCT2240DTD
QS74FCT2240TDB Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20, Quality Semiconductor Inc CY54FCT2240TDM vs QS74FCT2240TDB
QS54FCT2240CTDB Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20, Quality Semiconductor Inc CY54FCT2240TDM vs QS54FCT2240CTDB
QS54FCT2240ATPB Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDIP20, Quality Semiconductor Inc CY54FCT2240TDM vs QS54FCT2240ATPB
CY54FCT2240ATDMB Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20, 0.300 INCH, CERDIP-20 Cypress Semiconductor CY54FCT2240TDM vs CY54FCT2240ATDMB
IDT74FCT2240DTP Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Integrated Device Technology Inc CY54FCT2240TDM vs IDT74FCT2240DTP
QS54FCT2240ATDB Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20, Quality Semiconductor Inc CY54FCT2240TDM vs QS54FCT2240ATDB
QS54FCT2240ATD Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20, Quality Semiconductor Inc CY54FCT2240TDM vs QS54FCT2240ATD
QS54FCT2240TD Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20, Quality Semiconductor Inc CY54FCT2240TDM vs QS54FCT2240TD
QS74FCT2240ATZ Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PZIP20, Quality Semiconductor Inc CY54FCT2240TDM vs QS74FCT2240ATZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY54FCT2240TDM by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY54FCT2240TDM by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY54FCT2240TDM would you like to use for your alert(s)?
  • Please alert me when CY54FCT2240TDM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY54FCT2240TDM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY54FCT2240TDM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY54FCT2240TDM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY54FCT2240TDM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY54FCT2240TDM by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: