CY4040COG472JWB
Quantic UTC
Description: Ceramic Capacitor, Ceramic, 4000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 4040,

Overview of CY4040COG472JWB by Quantic UTC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 8 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CY4040COG472JWB by Quantic UTC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY4040COG472JWB by Quantic UTC

CY4040COG472JWB
Quantic UTC
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
UNION TECHNOLOGY CORP
Package Description
, 4040
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.0047 µF
Capacitor Type
CERAMIC CAPACITOR
Custom Capabilities
Custom Sizes,Voltage & Values Available
Dielectric Material
CERAMIC
Height
7.62 mm
Length
10.2 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Package Style
SMT
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
4000 V
Size Code
4040
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Shape
WRAPAROUND
Width
10.2 mm
Want to compare parts?
  1. CY4040COG472JWB
    Quantic UTC
    Ceramic Capacitor, Ceramic, 4000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 4040,
    VS

Alternate Parts for CY4040COG472JWB

This table gives cross-reference parts and alternative options found for CY4040COG472JWB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY4040COG472JWB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY4040COG472JSA Ceramic Capacitor, Ceramic, 4000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 4040, Quantic UTC CY4040COG472JWB vs CY4040COG472JSA
CY4040COG472JWA Ceramic Capacitor, Ceramic, 4000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 4040, Quantic UTC CY4040COG472JWB vs CY4040COG472JWA
CY4040COG472JSB Ceramic Capacitor, Ceramic, 4000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 4040, Quantic UTC CY4040COG472JWB vs CY4040COG472JSB
CY4040COG472JWC Ceramic Capacitor, Ceramic, 4000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 4040, Quantic UTC CY4040COG472JWB vs CY4040COG472JWC
CY4040COG472JWX Ceramic Capacitor, Ceramic, 4000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 4040, Quantic UTC CY4040COG472JWB vs CY4040COG472JWX
CY4040COG472JSC Ceramic Capacitor, Ceramic, 4000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 4040, Quantic UTC CY4040COG472JWB vs CY4040COG472JSC
CY4040COG472JPC Ceramic Capacitor, Ceramic, 4000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 4040, Quantic UTC CY4040COG472JWB vs CY4040COG472JPC
CY4040COG472JPX Ceramic Capacitor, Ceramic, 4000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 4040, Quantic UTC CY4040COG472JWB vs CY4040COG472JPX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY4040COG472JWB by Quantic UTC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY4040COG472JWB by Quantic UTC

Select Manufacturer
Which Manufacturer of CY4040COG472JWB would you like to use for your alert(s)?
  • Please alert me when CY4040COG472JWB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY4040COG472JWB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY4040COG472JWB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY4040COG472JWB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY4040COG472JWB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY4040COG472JWB by Quantic UTC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: