Part Details for CY4040COG132JSB by Quantic UTC
Overview of CY4040COG132JSB by Quantic UTC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY4040COG132JSB
CY4040COG132JSB CAD Models
CY4040COG132JSB Part Data Attributes
|
CY4040COG132JSB
Quantic UTC
Buy Now
Datasheet
|
Compare Parts:
CY4040COG132JSB
Quantic UTC
Ceramic Capacitor, Ceramic, 4000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0013uF, 4040,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | UNION TECHNOLOGY CORP | |
Package Description | , 4040 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0013 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Custom Sizes,Voltage & Values Available | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
Length | 10.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Package Style | SMT | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 4000 V | |
Size Code | 4040 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 10.2 mm |
Alternate Parts for CY4040COG132JSB
This table gives cross-reference parts and alternative options found for CY4040COG132JSB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY4040COG132JSB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY4040COG132JSC | Ceramic Capacitor, Ceramic, 4000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0013uF, 4040, | Quantic UTC | CY4040COG132JSB vs CY4040COG132JSC |
CY4040COG132JWA | Ceramic Capacitor, Ceramic, 4000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0013uF, 4040, | Quantic UTC | CY4040COG132JSB vs CY4040COG132JWA |
CY4040COG132JWX | Ceramic Capacitor, Ceramic, 4000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0013uF, 4040, | Quantic UTC | CY4040COG132JSB vs CY4040COG132JWX |
CY4040COG132JWB | Ceramic Capacitor, Ceramic, 4000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0013uF, 4040, | Quantic UTC | CY4040COG132JSB vs CY4040COG132JWB |
CY4040COG132JSA | Ceramic Capacitor, Ceramic, 4000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0013uF, 4040, | Quantic UTC | CY4040COG132JSB vs CY4040COG132JSA |
CY4040COG132JPA | Ceramic Capacitor, Ceramic, 4000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0013uF, 4040, | Quantic UTC | CY4040COG132JSB vs CY4040COG132JPA |