Part Details for CY39200Z484-83BBI by Cypress Semiconductor
Overview of CY39200Z484-83BBI by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY39200Z484-83BBI
CY39200Z484-83BBI CAD Models
CY39200Z484-83BBI Part Data Attributes
|
CY39200Z484-83BBI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY39200Z484-83BBI
Cypress Semiconductor
Loadable PLD, 15ns, 3072-Cell, CMOS, PBGA484, 23 X 23 MM, 1.6 MM HEIGHT, 1 MM PITCH, FBGA-484
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | 23 X 23 MM, 1.6 MM HEIGHT, 1 MM PITCH, FBGA-484 | |
Pin Count | 484 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.D | |
HTS Code | 8542.39.00.01 | |
Additional Feature | YES | |
In-System Programmable | YES | |
JESD-30 Code | S-PBGA-B484 | |
JESD-609 Code | e0 | |
JTAG BST | YES | |
Length | 23 mm | |
Number of Dedicated Inputs | ||
Number of I/O Lines | 368 | |
Number of Macro Cells | 3072 | |
Number of Terminals | 484 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 0 DEDICATED INPUTS, 368 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA484,22X22,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Programmable Logic Type | LOADABLE PLD | |
Propagation Delay | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 23 mm |
Alternate Parts for CY39200Z484-83BBI
This table gives cross-reference parts and alternative options found for CY39200Z484-83BBI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY39200Z484-83BBI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CY39200Z208-83NC | Cypress Semiconductor | Check for Price | Loadable PLD, 15ns, 3072-Cell, CMOS, PQFP208, PLASTIC, QFP-208 | CY39200Z484-83BBI vs CY39200Z208-83NC |
CY39200Z676-83MBI | Cypress Semiconductor | Check for Price | Loadable PLD, 15ns, 3072-Cell, CMOS, PBGA676, 27 X 27 MM, 1.60 MM HEIGHT, 1 MM PITCH, FBGA-676 | CY39200Z484-83BBI vs CY39200Z676-83MBI |
CY39200V208-125NTI | Cypress Semiconductor | Check for Price | Loadable PLD, 10ns, 3072-Cell, CMOS, PQFP208, 28 X 28 MM, 0.50 MM PITCH, PLASTIC, EQFP-208 | CY39200Z484-83BBI vs CY39200V208-125NTI |
CY39200V388-181MGC | Cypress Semiconductor | Check for Price | Loadable PLD, 8.5ns, 3072-Cell, CMOS, PBGA388, 35 X 35 MM, 1.27 MM PITCH, BGA-388 | CY39200Z484-83BBI vs CY39200V388-181MGC |
CY39200Z388-125MGI | Cypress Semiconductor | Check for Price | Loadable PLD, 10ns, 3072-Cell, CMOS, PBGA388, BGA-388 | CY39200Z484-83BBI vs CY39200Z388-125MGI |
CY39200Z484-83BBC | Cypress Semiconductor | Check for Price | Loadable PLD, 15ns, 3072-Cell, CMOS, PBGA484, 23 X 23 MM, 1.6 MM HEIGHT, 1 MM PITCH, FBGA-484 | CY39200Z484-83BBI vs CY39200Z484-83BBC |
CY39200V208-181NTXC | Cypress Semiconductor | Check for Price | Loadable PLD, 8.5ns, CMOS, PQFP208, 28 X 28 MM, 0.50 MM PITCH, LEAD FREE, PLASTIC, EQFP-208 | CY39200Z484-83BBI vs CY39200V208-181NTXC |
CY39200V388-83MGI | Cypress Semiconductor | Check for Price | Loadable PLD, 15ns, 3072-Cell, CMOS, PBGA388, BGA-388 | CY39200Z484-83BBI vs CY39200V388-83MGI |
CY39200Z388-181MGC | Cypress Semiconductor | Check for Price | Loadable PLD, 8.5ns, 3072-Cell, CMOS, PBGA388, BGA-388 | CY39200Z484-83BBI vs CY39200Z388-181MGC |
CY39200Z676-181MBC | Cypress Semiconductor | Check for Price | Loadable PLD, 8.5ns, 3072-Cell, CMOS, PBGA676, 27 X 27 MM, 1.60 MM HEIGHT, 1 MM PITCH, FBGA-676 | CY39200Z484-83BBI vs CY39200Z676-181MBC |