Part Details for CY37512VP208-66NTI by Cypress Semiconductor
Overview of CY37512VP208-66NTI by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY37512VP208-66NTI
CY37512VP208-66NTI CAD Models
CY37512VP208-66NTI Part Data Attributes
|
CY37512VP208-66NTI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY37512VP208-66NTI
Cypress Semiconductor
EE PLD, 20ns, 512-Cell, CMOS, PQFP208, THERMALLY ENHANCED, PLASTIC, QFP-208
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | THERMALLY ENHANCED, PLASTIC, QFP-208 | |
Pin Count | 208 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 512 MACROCELLS | |
Clock Frequency-Max | 50 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PQFP-G208 | |
JESD-609 Code | e0 | |
JTAG BST | YES | |
Length | 28 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | 1 | |
Number of I/O Lines | 160 | |
Number of Macro Cells | 512 | |
Number of Terminals | 208 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1 DEDICATED INPUTS, 160 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP208,1.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 20 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.77 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 28 mm |
Alternate Parts for CY37512VP208-66NTI
This table gives cross-reference parts and alternative options found for CY37512VP208-66NTI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY37512VP208-66NTI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XCR3512XL-7PQG208C | EE PLD, 7.5ns, 512-Cell, CMOS, PQFP208, LEAD FREE, PLASTIC, QFP-208 | AMD Xilinx | CY37512VP208-66NTI vs XCR3512XL-7PQG208C |
CY37512VP208-83NC | EE PLD, 15ns, 512-Cell, CMOS, PQFP208, PLASTIC, QFP-208 | Cypress Semiconductor | CY37512VP208-66NTI vs CY37512VP208-83NC |
CY37512VP208-66UMB | EE PLD, 20ns, 512-Cell, CMOS, CQFP208, CAVITY UP, CERAMIC, QFP-208 | Cypress Semiconductor | CY37512VP208-66NTI vs CY37512VP208-66UMB |
CY37512VP208-66NXI | EE PLD, 20ns, CMOS, PQFP208, PLASTIC, QFP-208 | Cypress Semiconductor | CY37512VP208-66NTI vs CY37512VP208-66NXI |
MACH5LV-256/160-15VI | EE PLD, 15ns, CMOS, PQFP208, | Vantis Corporation | CY37512VP208-66NTI vs MACH5LV-256/160-15VI |
XCR3512XL-12PQG208C | EE PLD, 12ns, 512-Cell, CMOS, PQFP208, LEAD FREE, PLASTIC, QFP-208 | AMD Xilinx | CY37512VP208-66NTI vs XCR3512XL-12PQG208C |
MACH5LV-192/160-15VI | EE PLD, 15ns, CMOS, PQFP208, | Vantis Corporation | CY37512VP208-66NTI vs MACH5LV-192/160-15VI |
M4A3-512/160-7YC | EE PLD, 7.5ns, CMOS, PQFP208, | Vantis Corporation | CY37512VP208-66NTI vs M4A3-512/160-7YC |
CY37512VP208-83NTC | EE PLD, 15ns, 512-Cell, CMOS, PQFP208, THERMALLY ENHANCED, PLASTIC, QFP-208 | Cypress Semiconductor | CY37512VP208-66NTI vs CY37512VP208-83NTC |
CY37512VP208-66NI | EE PLD, 20ns, 512-Cell, CMOS, PQFP208, PLASTIC, QFP-208 | Cypress Semiconductor | CY37512VP208-66NTI vs CY37512VP208-66NI |