Part Details for CY37256VP208-66NXC by Cypress Semiconductor
Overview of CY37256VP208-66NXC by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for CY37256VP208-66NXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 23 |
|
RFQ |
Part Details for CY37256VP208-66NXC
CY37256VP208-66NXC CAD Models
CY37256VP208-66NXC Part Data Attributes
|
CY37256VP208-66NXC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY37256VP208-66NXC
Cypress Semiconductor
EE PLD, 20ns, CMOS, PQFP208, PLASTIC, QFP-208
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | PLASTIC, QFP-208 | |
Pin Count | 208 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 256 MACROCELLS | |
Clock Frequency-Max | 50 MHz | |
JESD-30 Code | S-PQFP-G208 | |
JESD-609 Code | e3 | |
Length | 28 mm | |
Number of Dedicated Inputs | 1 | |
Number of I/O Lines | 165 | |
Number of Terminals | 208 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1 DEDICATED INPUTS, 165 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 20 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.77 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 28 mm |
Alternate Parts for CY37256VP208-66NXC
This table gives cross-reference parts and alternative options found for CY37256VP208-66NXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY37256VP208-66NXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M4A3-256/128-6YC | EE PLD, 6ns, 256-Cell, CMOS, PQFP208, PLASTIC, QFP-208 | Lattice Semiconductor Corporation | CY37256VP208-66NXC vs M4A3-256/128-6YC |
M4A3-256/160-10YC | EE PLD, 10ns, 256-Cell, CMOS, PQFP208, PLASTIC, QFP-208 | Lattice Semiconductor Corporation | CY37256VP208-66NXC vs M4A3-256/160-10YC |
M4A3-256/192-10FAI | EE PLD, 10ns, 256-Cell, CMOS, PBGA256, FPBGA-256 | Lattice Semiconductor Corporation | CY37256VP208-66NXC vs M4A3-256/192-10FAI |
M5LV-256/160-15YC | EE PLD, 20ns, 256-Cell, CMOS, PQFP208, | Vantis Corporation | CY37256VP208-66NXC vs M5LV-256/160-15YC |
XCR3256XL-12PQ208C | EE PLD, 12ns, 256-Cell, CMOS, PQFP208, PLASTIC, QFP-208 | AMD Xilinx | CY37256VP208-66NXC vs XCR3256XL-12PQ208C |
M5LV-256/160-20YI | EE PLD, 21ns, 256-Cell, CMOS, PQFP208, | Vantis Corporation | CY37256VP208-66NXC vs M5LV-256/160-20YI |
M4LV-256/128-12YC | EE PLD, 12ns, 256-Cell, CMOS, PQFP208, PLASTIC, QFP-208 | Lattice Semiconductor Corporation | CY37256VP208-66NXC vs M4LV-256/128-12YC |
CY37256VP208-83NI | Flash PLD, 19ns, 256-Cell, CMOS, PQFP208, PLASTIC, QFP-208 | Cypress Semiconductor | CY37256VP208-66NXC vs CY37256VP208-83NI |
M4A3-256/192-7FANC | EE PLD, 7.5ns, 256-Cell, CMOS, PBGA256, LEAD FREE, FPBGA-256 | Lattice Semiconductor Corporation | CY37256VP208-66NXC vs M4A3-256/192-7FANC |
M4A3-256/192-10FANI | EE PLD, 10ns, 256-Cell, CMOS, PBGA256, LEAD FREE, FPBGA-256 | Lattice Semiconductor Corporation | CY37256VP208-66NXC vs M4A3-256/192-10FANI |