Part Details for CY37256VP160-66AXC by Cypress Semiconductor
Overview of CY37256VP160-66AXC by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY37256VP160-66AXC
CY37256VP160-66AXC CAD Models
CY37256VP160-66AXC Part Data Attributes
|
CY37256VP160-66AXC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY37256VP160-66AXC
Cypress Semiconductor
EE PLD, 20ns, 256-Cell, CMOS, PQFP160, 24 X 24 MM, 1.4 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-160
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | 24 X 24 MM, 1.4 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-160 | |
Pin Count | 160 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 256 MACROCELLS | |
Clock Frequency-Max | 50 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PQFP-G160 | |
JESD-609 Code | e3 | |
JTAG BST | YES | |
Length | 24 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | 1 | |
Number of I/O Lines | 133 | |
Number of Macro Cells | 256 | |
Number of Terminals | 160 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1 DEDICATED INPUTS, 133 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP160,1.0SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 20 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 24 mm |
Alternate Parts for CY37256VP160-66AXC
This table gives cross-reference parts and alternative options found for CY37256VP160-66AXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY37256VP160-66AXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY37256VP160-66AC | EE PLD, 20ns, 256-Cell, CMOS, PQFP160, 24 X 24 MM, 1.4 MM HEIGHT, PLASTIC, TQFP-160 | Cypress Semiconductor | CY37256VP160-66AXC vs CY37256VP160-66AC |
CY37256VP160-83AI | Flash PLD, 19ns, 256-Cell, CMOS, PQFP160, TQFP-160 | Cypress Semiconductor | CY37256VP160-66AXC vs CY37256VP160-83AI |
CY37256VP160-66AI | EE PLD, 20ns, 256-Cell, CMOS, PQFP160, 24 X 24 MM, 1.4 MM HEIGHT, PLASTIC, TQFP-160 | Cypress Semiconductor | CY37256VP160-66AXC vs CY37256VP160-66AI |
CY37256VP160-100AI | EE PLD, 12ns, 256-Cell, CMOS, PQFP160, 24 X 24 MM, 1.4 MM HEIGHT, PLASTIC, TQFP-160 | Cypress Semiconductor | CY37256VP160-66AXC vs CY37256VP160-100AI |
CY37256VP160-125AC | Flash PLD, 15ns, 256-Cell, CMOS, PQFP160, TQFP-160 | Cypress Semiconductor | CY37256VP160-66AXC vs CY37256VP160-125AC |
CY37256VP160-100AC | EE PLD, 12ns, 256-Cell, CMOS, PQFP160, 24 X 24 MM, 1.4 MM HEIGHT, PLASTIC, TQFP-160 | Cypress Semiconductor | CY37256VP160-66AXC vs CY37256VP160-100AC |