Programmable Logic
CY37192P160-83AI
Cypress Semiconductor
Description: EE PLD, 15ns, 192-Cell, CMOS, PQFP160, 24 X 24 MM, 1.4 MM HEIGHT, PLASTIC, TQFP-160

Overview of CY37192P160-83AI by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 4 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense

Available Datasheets

Part # Manufacturer Description Datasheet
EL4583AISZ-T13 Renesas Electronics Corporation Sync Separator, 50% Slice, S-H, Filter, HOUT

CAD Models for CY37192P160-83AI by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY37192P160-83AI by Cypress Semiconductor

CY37192P160-83AI
Cypress Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
QFP
Package Description
24 X 24 MM, 1.4 MM HEIGHT, PLASTIC, TQFP-160
Pin Count
160
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Additional Feature
CONFIGURABLE I/O OPERATION WITH 3.3V+/-0.3 OR 5V+/-0.5
Clock Frequency-Max
62.5 MHz
In-System Programmable
YES
JESD-30 Code
S-PQFP-G160
JESD-609 Code
e0
JTAG BST
YES
Length
24 mm
Number of Dedicated Inputs
1
Number of I/O Lines
125
Number of Macro Cells
192
Number of Terminals
160
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
1 DEDICATED INPUTS, 125 I/O
Output Function
MACROCELL
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP160,1.2SQ
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programmable Logic Type
EE PLD
Propagation Delay
15 ns
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
24 mm
Want to compare parts?
  1. CY37192P160-83AI
    Cypress Semiconductor
    EE PLD, 15ns, 192-Cell, CMOS, PQFP160, 24 X 24 MM, 1.4 MM HEIGHT, PLASTIC, TQFP-160
    VS

Alternate Parts for CY37192P160-83AI

This table gives cross-reference parts and alternative options found for CY37192P160-83AI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY37192P160-83AI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY37192P160-154AXC EE PLD, 7.5ns, 192-Cell, CMOS, PQFP160, 24 X 24 MM, 1.4 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-160 Cypress Semiconductor CY37192P160-83AI vs CY37192P160-154AXC
CY37192P160-154AC EE PLD, 7.5ns, 192-Cell, CMOS, PQFP160, 24 X 24 MM, 1.4 MM HEIGHT, PLASTIC, TQFP-160 Cypress Semiconductor CY37192P160-83AI vs CY37192P160-154AC
CY37192P160-125AI EE PLD, 10ns, 192-Cell, CMOS, PQFP160, 24 X 24 MM, 1.4 MM HEIGHT, PLASTIC, TQFP-160 Cypress Semiconductor CY37192P160-83AI vs CY37192P160-125AI
CY37192P160-125AXC EE PLD, 10ns, 192-Cell, CMOS, PQFP160, 24 X 24 MM, 1.4 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-160 Cypress Semiconductor CY37192P160-83AI vs CY37192P160-125AXC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY37192P160-83AI by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY37192P160-83AI by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY37192P160-83AI would you like to use for your alert(s)?
  • Please alert me when CY37192P160-83AI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY37192P160-83AI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY37192P160-83AI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY37192P160-83AI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY37192P160-83AI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY37192P160-83AI by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: