Part Details for CY37064P84-125JI by Cypress Semiconductor
Overview of CY37064P84-125JI by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY37064P84-125JI
CY37064P84-125JI CAD Models
CY37064P84-125JI Part Data Attributes
|
CY37064P84-125JI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY37064P84-125JI
Cypress Semiconductor
EE PLD, 10ns, 64-Cell, CMOS, PQCC84, PLASTIC, LCC-84
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-84 | |
Pin Count | 84 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 64 MACROCELLS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | |
Clock Frequency-Max | 83 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PQCC-J84 | |
JESD-609 Code | e0 | |
JTAG BST | YES | |
Length | 29.3116 mm | |
Number of Dedicated Inputs | 1 | |
Number of I/O Lines | 69 | |
Number of Macro Cells | 64 | |
Number of Terminals | 84 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1 DEDICATED INPUTS, 69 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC84,1.2SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 29.3116 mm |
Alternate Parts for CY37064P84-125JI
This table gives cross-reference parts and alternative options found for CY37064P84-125JI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY37064P84-125JI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MACH215-20JC | EE PLD, 24ns, 32-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | AMD | CY37064P84-125JI vs MACH215-20JC |
CY7C342B-12RC | UV PLD, 26ns, 128-Cell, CMOS, CPGA68, WINDOWED, CERAMIC, PGA-68 | Cypress Semiconductor | CY37064P84-125JI vs CY7C342B-12RC |
CY7C373-83JI | Flash PLD, 19ns, 64-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | Cypress Semiconductor | CY37064P84-125JI vs CY7C373-83JI |
MACHLV210-12JC | EE PLD, 17ns, 64-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | AMD | CY37064P84-125JI vs MACHLV210-12JC |
M4-32/32-14JI | EE PLD, 14ns, 32-Cell, CMOS, PQCC44, | Lattice Semiconductor Corporation | CY37064P84-125JI vs M4-32/32-14JI |
EPM5192AJM84-20 | UV PLD, 33ns, 192-Cell, CMOS, CQCC84, WINDOWED, CERAMIC, JLCC-84 | Altera Corporation | CY37064P84-125JI vs EPM5192AJM84-20 |
CY7C346B-30RI | UV PLD, 59ns, 128-Cell, CMOS, CPGA100, WINDOWED, CERAMIC, PGA-100 | Cypress Semiconductor | CY37064P84-125JI vs CY7C346B-30RI |
EPM5130GC | UV PLD, 55ns, 128-Cell, CMOS, CPGA100, WINDOWED, CERAMIC, PGA-100 | Altera Corporation | CY37064P84-125JI vs EPM5130GC |
CY7C341B-20HC | UV PLD, 43ns, 192-Cell, CMOS, CQCC84, WINDOWED, CERAMIC, LCC-84 | Cypress Semiconductor | CY37064P84-125JI vs CY7C341B-20HC |
CY7C342-25JI | OT PLD, 51ns, 128-Cell, CMOS, PQCC68, PLASTIC, LCC-68 | Cypress Semiconductor | CY37064P84-125JI vs CY7C342-25JI |