Datasheets
CY32DI-65.000MHZ-R by:

CMOS/TTL Output Clock Oscillator, 65MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, RESISTANCE WELDED, GULL WING, DIP-14/4

Part Details for CY32DI-65.000MHZ-R by Transko Electronics Inc

Overview of CY32DI-65.000MHZ-R by Transko Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for CY32DI-65.000MHZ-R

CY32DI-65.000MHZ-R CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CY32DI-65.000MHZ-R Part Data Attributes

CY32DI-65.000MHZ-R Transko Electronics Inc
Buy Now Datasheet
Compare Parts:
CY32DI-65.000MHZ-R Transko Electronics Inc CMOS/TTL Output Clock Oscillator, 65MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, RESISTANCE WELDED, GULL WING, DIP-14/4
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer TRANSKO ELECTRONICS INC
Reach Compliance Code compliant
Control Voltage-Max 3 V
Control Voltage-Min 0.3 V
Fall Time-Max 6 ns
Frequency Adjustment-Mechanical NO
Frequency Deviation/Pullability 100 ppm
Frequency Stability 25%
Mounting Feature SURFACE MOUNT
Operating Frequency-Nom 65 MHz
Operating Temperature-Max 50 °C
Operating Temperature-Min -10 °C
Oscillator Type CMOS/TTL
Output Load 10 TTL, 20 pF
Physical Dimension 20.8mm x 13.2mm x 6.1mm
Rise Time-Max 6 ns
Supply Voltage-Max 3.465 V
Supply Voltage-Min 3.135 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Symmetry-Max 45/55 %

CY32DI-65.000MHZ-R Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY32DI-65.000MHZ-R by Transko Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY32DI-65.000MHZ-R by Transko Electronics Inc

Select Manufacturer
Which Manufacturer of CY32DI-65.000MHZ-R would you like to use for your alert(s)?
  • Please alert me when CY32DI-65.000MHZ-R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY32DI-65.000MHZ-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY32DI-65.000MHZ-R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY32DI-65.000MHZ-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY32DI-65.000MHZ-R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY32DI-65.000MHZ-R by Transko Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: