Logic
CY2SSTV16857ZC
Description: D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 14-Bit, True Output, PDSO48, 0.240 INCH, MO-153, TSSOP2-48

Overview of CY2SSTV16857ZC by Silicon Laboratories Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CY2SSTV16857ZC by Silicon Laboratories Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY2SSTV16857ZC by Silicon Laboratories Inc

CY2SSTV16857ZC
Silicon Laboratories Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPECTRALINEAR INC
Part Package Code
TSSOP
Package Description
0.240 INCH, MO-153, TSSOP2-48
Pin Count
48
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Family
SSTV
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e0
Length
12.4965 mm
Logic IC Type
D FLIP-FLOP
Number of Bits
14
Number of Functions
1
Number of Terminals
48
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP48,.3,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd)
2.8 ns
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
2.7 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Trigger Type
POSITIVE EDGE
Width
6.096 mm
fmax-Min
280 MHz
Want to compare parts?
  1. CY2SSTV16857ZC
    Silicon Laboratories Inc
    D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 14-Bit, True Output, PDSO48, 0.240 INCH, MO-153, TSSOP2-48
    VS

Alternate Parts for CY2SSTV16857ZC

This table gives cross-reference parts and alternative options found for CY2SSTV16857ZC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY2SSTV16857ZC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HD74SSTV16857ATEL SSTV SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO48, TSSOP-48 Renesas Electronics Corporation CY2SSTV16857ZC vs HD74SSTV16857ATEL
HD74SSTV16857AT SSTV SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO48, TSSOP-48 Renesas Electronics Corporation CY2SSTV16857ZC vs HD74SSTV16857AT
CY2SSTV16857ZXCT D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 14-Bit, True Output, PDSO48, 0.240 INCH, LEAD FREE, MO-153, TSSOP2-48 Silicon Laboratories Inc CY2SSTV16857ZC vs CY2SSTV16857ZXCT
CY2SSTV16857ZXC D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 14-Bit, True Output, PDSO48, 0.240 INCH, LEAD FREE, MO-153, TSSOP2-48 Silicon Laboratories Inc CY2SSTV16857ZC vs CY2SSTV16857ZXC
SN74SSTVF16857GR 14-bit registered buffer with SSTL_2 inputs and outputs 48-TSSOP 0 to 70 Texas Instruments CY2SSTV16857ZC vs SN74SSTVF16857GR
Part Number Description Manufacturer Compare
CY2SSTV16857ZI D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 14-Bit, True Output, PDSO48, 0.240 INCH, MO-153, TSSOP2-48 Silicon Laboratories Inc CY2SSTV16857ZC vs CY2SSTV16857ZI
SN74SSTVF16857GR 14-bit registered buffer with SSTL_2 inputs and outputs 48-TSSOP 0 to 70 Texas Instruments CY2SSTV16857ZC vs SN74SSTVF16857GR
CY2SSTV16857ZXI D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 14-Bit, True Output, PDSO48, 0.240 INCH, MO-153, LEAD FREE, TSSOP2-48 Cypress Semiconductor CY2SSTV16857ZC vs CY2SSTV16857ZXI
HD74SSTV16857AT SSTV SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO48, TSSOP-48 Renesas Electronics Corporation CY2SSTV16857ZC vs HD74SSTV16857AT
CY2SSTV16857ZXCT D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 14-Bit, True Output, PDSO48, 0.240 INCH, MO-153, LEAD FREE, TSSOP2-48 Cypress Semiconductor CY2SSTV16857ZC vs CY2SSTV16857ZXCT
HD74SSTV16857ATEL SSTV SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO48, TSSOP-48 Renesas Electronics Corporation CY2SSTV16857ZC vs HD74SSTV16857ATEL
CY2SSTV16857ZXCT D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 14-Bit, True Output, PDSO48, 0.240 INCH, LEAD FREE, MO-153, TSSOP2-48 Silicon Laboratories Inc CY2SSTV16857ZC vs CY2SSTV16857ZXCT

Related Parts for CY2SSTV16857ZC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY2SSTV16857ZC by Silicon Laboratories Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY2SSTV16857ZC by Silicon Laboratories Inc

  • Please alert me when CY2SSTV16857ZC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY2SSTV16857ZC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY2SSTV16857ZC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY2SSTV16857ZC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY2SSTV16857ZC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY2SSTV16857ZC by Silicon Laboratories Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: