Part Details for CY2DP1502ZXC by Cypress Semiconductor
Overview of CY2DP1502ZXC by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY2DP1502ZXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Low Skew Clock Driver, 2DL Series, 2 True Output(s), 2 Inverted Output(s), PDSO8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1024 |
|
$4.3500 / $5.1200 | Buy Now |
Part Details for CY2DP1502ZXC
CY2DP1502ZXC CAD Models
CY2DP1502ZXC Part Data Attributes:
|
CY2DP1502ZXC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY2DP1502ZXC
Cypress Semiconductor
Low Skew Clock Driver, 2DL Series, 2 True Output(s), 2 Inverted Output(s), PDSO8, 4.40 MM, LEAD FREE, MO-153, TSSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, LEAD FREE, MO-153, TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES WITH 3.135V TO 3.465V SUPPLY | |
Family | 2DL | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.4 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | 2 | |
Number of Terminals | 8 | |
Number of True Outputs | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 0.48 ns | |
Propagation Delay (tpd) | 0.48 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.02 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
fmax-Min | 1500 MHz |
Alternate Parts for CY2DP1502ZXC
This table gives cross-reference parts and alternative options found for CY2DP1502ZXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY2DP1502ZXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY2DP1502ZXIT | Low Skew Clock Driver, 2DL Series, 2 True Output(s), 2 Inverted Output(s), PDSO8, 4.40 MM, LEAD FREE, MO-153, TSSOP-8 | Cypress Semiconductor | CY2DP1502ZXC vs CY2DP1502ZXIT |
CY2DP1502ZXCT | Low Skew Clock Driver, 2DL Series, 2 True Output(s), 2 Inverted Output(s), PDSO8, 4.40 MM, LEAD FREE, MO-153, TSSOP-8 | Cypress Semiconductor | CY2DP1502ZXC vs CY2DP1502ZXCT |