Part Details for CY2DL818ZIT by Cypress Semiconductor
Overview of CY2DL818ZIT by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY2DL818ZIT
CY2DL818ZIT CAD Models
CY2DL818ZIT Part Data Attributes
|
CY2DL818ZIT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY2DL818ZIT
Cypress Semiconductor
Low Skew Clock Driver, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO38, 4.40 MM, TSSOP-38
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, TSSOP-38 | |
Pin Count | 38 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | R-PDSO-G38 | |
JESD-609 Code | e0 | |
Length | 9.7 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 38 | |
Number of True Outputs | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP38,.25,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.2 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for CY2DL818ZIT
This table gives cross-reference parts and alternative options found for CY2DL818ZIT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY2DL818ZIT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY2DP818ZC | Low Skew Clock Driver, 2DP Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO38, 4.40 MM, TSSOP-38 | Cypress Semiconductor | CY2DL818ZIT vs CY2DP818ZC |
CY2DP818ZXC | Low Skew Clock Driver, 2DP Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO38, 4.40 MM, LEAD FREE, TSSOP-38 | Cypress Semiconductor | CY2DL818ZIT vs CY2DP818ZXC |
CY2DP818ZXI | Low Skew Clock Driver, 2DP Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO38, 4.40 MM, LEAD FREE, TSSOP-38 | Cypress Semiconductor | CY2DL818ZIT vs CY2DP818ZXI |
CY2DP818ZI | Low Skew Clock Driver, 2DP Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO38, 4.40 MM, TSSOP-38 | Cypress Semiconductor | CY2DL818ZIT vs CY2DP818ZI |
CY2DL818ZI | Low Skew Clock Driver, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO38, 4.40 MM, TSSOP-38 | Cypress Semiconductor | CY2DL818ZIT vs CY2DL818ZI |
CY2DL818ZCT | Low Skew Clock Driver, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO38, 4.40 MM, TSSOP-38 | Cypress Semiconductor | CY2DL818ZIT vs CY2DL818ZCT |
CY2DP818Z | Low Skew Clock Driver, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO38, MO-153E, TSSOP-38 | Cypress Semiconductor | CY2DL818ZIT vs CY2DP818Z |
CY2DP818ZCT | Low Skew Clock Driver, 2DP Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO38, 4.40 MM, TSSOP-38 | Cypress Semiconductor | CY2DL818ZIT vs CY2DP818ZCT |