Part Details for CY2DL814SXI by Cypress Semiconductor
Overview of CY2DL814SXI by Cypress Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY2DL814SXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY2DL814SXI-428-ND
|
DigiKey | LOW SKEW CLOCK DRIVER, 2DL SERIE Min Qty: 89 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
8640 In Stock |
|
$3.3800 | Buy Now |
|
Rochester Electronics | Low Skew Clock Driver, 2DL Series, 4 True Output(s), PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 8640 |
|
$2.9000 / $3.4100 | Buy Now |
Part Details for CY2DL814SXI
CY2DL814SXI CAD Models
CY2DL814SXI Part Data Attributes
|
CY2DL814SXI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY2DL814SXI
Cypress Semiconductor
Low Skew Clock Driver, 2DL Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.150 INCH, LEAD FREE, MS-012, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, LEAD FREE, MS-012, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 2DL | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.893 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 16 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 5 ns | |
Propagation Delay (tpd) | 5 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.2 ns | |
Seated Height-Max | 1.72 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
Alternate Parts for CY2DL814SXI
This table gives cross-reference parts and alternative options found for CY2DL814SXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY2DL814SXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY2DL814SCT | Low Skew Clock Driver, 2DL Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Cypress Semiconductor | CY2DL814SXI vs CY2DL814SCT |
CY2DL814SXIT | Low Skew Clock Driver, 2DL Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.150 INCH, LEAD FREE, MS-012, SOIC-16 | Cypress Semiconductor | CY2DL814SXI vs CY2DL814SXIT |
CY2DL814SIT | Low Skew Clock Driver, 2DL Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Cypress Semiconductor | CY2DL814SXI vs CY2DL814SIT |